Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-0315FS-2R2M-T2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142835RL
Cut Tape4142835
Product RangeASPI-0315FS Series
Your Part Number
1,616 In Stock
Need more?
1,616 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.890 | CNY19.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY3.210 (CNY3.6273) |
| 250+ | CNY2.650 (CNY2.9945) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.140 (CNY2.4182) |
| 2000+ | CNY2.040 (CNY2.3052) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-0315FS-2R2M-T2Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4142835RL
Cut Tape4142835
Product RangeASPI-0315FS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.6A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeASPI-0315FS Series
Inductor Case / Package-
DC Resistance Max0.078ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ASPI-0315FS Series
DC Resistance Max
0.078ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
1.6A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00475
