Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSPB0705-72NMCopy
Order Code
Re-Reel4072059RL
Cut Tape4072059
Product RangeSPB0705 Series
Your Part Number
725 In Stock
Need more?
725 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.660 | CNY7.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.660 (CNY8.6558) |
| 50+ | CNY5.550 (CNY6.2715) |
| 100+ | CNY4.430 (CNY5.0059) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB0705-72NMCopy
Order Code
Re-Reel4072059RL
Cut Tape4072059
Product RangeSPB0705 Series
Technical Datasheet
Inductance72nH
RMS Current (Irms)43A
Inductor ConstructionShielded
Saturation Current (Isat)65A
Product RangeSPB0705 Series
Inductor Case / Package-
DC Resistance Max350ohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.5mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
72nH
Inductor Construction
Shielded
Product Range
SPB0705 Series
DC Resistance Max
350ohm
Product Length
6.7mm
Product Height
4.7mm
RMS Current (Irms)
43A
Saturation Current (Isat)
65A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
