Print Page
Image is for illustrative purposes only. Please refer to product description.

1,013 In Stock
Need more?
1,013 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.690 (CNY9.8197) |
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY6.940 (CNY7.8422) |
| 500+ | CNY6.230 (CNY7.0399) |
| 1000+ | CNY6.110 (CNY6.9043) |
| 2000+ | CNY5.990 (CNY6.7687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.69 (CNY9.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRLS-126Copy
Order Code3958170
Technical Datasheet
Inductance12µH
Saturation Current (Isat)1.4A
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Case / Package
-
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Saturation Current (Isat)
1.4A
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
