0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,065 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2099432

RoHS

Each
1+ CNY305.340(CNY345.0342)
5+ CNY274.800(CNY310.524)
10+ CNY258.520(CNY292.1276)
50+ CNY240.200(CNY271.426)
100+ CNY223.910(CNY253.0183)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
5.1V
3A
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
20.32mm
10.16mm
31.75mm
18V
36V
JCG15 Series
1007035

RoHS

Each
1+ CNY94.200(CNY106.446)
5+ CNY90.420(CNY102.1746)
10+ CNY89.460(CNY101.0898)
50+ CNY88.500(CNY100.005)
100+ CNY87.540(CNY98.9202)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
13.7mm
8mm
23.8mm
18V
36V
TEL 2 Series
2280104

RoHS

Each
1+ CNY1,761.420(CNY1,990.4046)
5+ CNY1,708.570(CNY1,930.6841)
10+ CNY1,655.730(CNY1,870.9749)
Railway
-
Module
-
4:1
144W
-
1 Output
-
48V
3A
-
-
-
-
-
-
-
2.25kV
24V
Fixed, Adjustable
61mm
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
1021507

RoHS

Each
1+ CNY95.440(CNY107.8472)
5+ CNY94.240(CNY106.4912)
10+ CNY93.040(CNY105.1352)
50+ CNY91.630(CNY103.5419)
100+ CNY91.620(CNY103.5306)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
Unregulated
-
1kV
24V
Fixed
7.5mm
10mm
19.5mm
21.6V
26.4V
NMH Series
2112258

RoHS

Each
1+ CNY745.570(CNY842.4941)
5+ CNY683.100(CNY771.903)
10+ CNY620.620(CNY701.3006)
50+ CNY608.210(CNY687.2773)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
40.6mm
11.43mm
50.8mm
9V
36V
JTA20 Series
1204962

RoHS

Each
1+ CNY193.050(CNY218.1465)
5+ CNY186.200(CNY210.406)
10+ CNY185.210(CNY209.2873)
50+ CNY178.290(CNY201.4677)
100+ CNY175.390(CNY198.1907)
More Pricing...
ITE
-
DIP
-
3:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.5kV
20V
Fixed
20mm
10.2mm
32mm
10V
30V
TEL 3 Series
2147680

RoHS

Each
1+ CNY42.500(CNY48.025)
5+ CNY41.260(CNY46.6238)
10+ CNY40.610(CNY45.8893)
50+ CNY38.010(CNY42.9513)
100+ CNY37.250(CNY42.0925)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
6mm
10mm
11.48mm
10.8V
13.2V
MEE1 Series
1869132

RoHS

Each
1+ CNY357.710(CNY404.2123)
5+ CNY345.000(CNY389.850)
10+ CNY329.570(CNY372.4141)
50+ CNY314.130(CNY354.9669)
100+ CNY309.330(CNY349.5429)
ITE
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
1.6kV
48V
Fixed
25.4mm
9.9mm
25.4mm
18V
75V
THN 20WI Series
2363716

RoHS

Each
1+ CNY200.340(CNY226.3842)
5+ CNY192.920(CNY217.9996)
10+ CNY179.440(CNY202.7672)
50+ CNY177.090(CNY200.1117)
100+ CNY162.400(CNY183.512)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2 Series
2366449

RoHS

Each
1+ CNY41.340(CNY46.7142)
10+ CNY39.200(CNY44.296)
25+ CNY38.360(CNY43.3468)
50+ CNY36.780(CNY41.5614)
100+ CNY35.190(CNY39.7647)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
6.1mm
7.95mm
8.3mm
2.97V
3.63V
MEU1 Series
1859147

RoHS

Each
1+ CNY236.210(CNY266.9173)
5+ CNY229.130(CNY258.9169)
10+ CNY189.020(CNY213.5926)
50+ CNY185.280(CNY209.3664)
100+ CNY181.530(CNY205.1289)
ITE
-
DIP
-
4:1
8W
-
1 Output
-
15V
535mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
20.32mm
10.16mm
31.75mm
18V
75V
JTF08 Series
1818376

RoHS

Each
1+ CNY90.910(CNY102.7283)
5+ CNY87.560(CNY98.9428)
10+ CNY86.120(CNY97.3156)
50+ CNY81.470(CNY92.0611)
100+ CNY80.600(CNY91.078)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
9V
333mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
7.65mm
10.15mm
19.65mm
4.5V
5.5V
MEV1 Series
2366469

RoHS

Each
1+ CNY250.280(CNY282.8164)
5+ CNY240.030(CNY271.2339)
10+ CNY229.780(CNY259.6514)
50+ CNY219.530(CNY248.0689)
100+ CNY215.140(CNY243.1082)
ITE
-
DIP
-
4:1
12W
-
1 Output
-
15V
800mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
32mm
10mm
20mm
9V
36V
NCS12 Series
2280161

RoHS

Each
1+ CNY159.090(CNY179.7717)
5+ CNY157.600(CNY178.088)
10+ CNY156.120(CNY176.4156)
50+ CNY150.640(CNY170.2232)
100+ CNY148.130(CNY167.3869)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
11.1mm
9.2mm
21.8mm
9V
18V
TMR 3 Series
1435549

RoHS

Each
1+ CNY986.300(CNY1,114.519)
5+ CNY899.640(CNY1,016.5932)
10+ CNY812.970(CNY918.6561)
50+ CNY796.720(CNY900.2936)
ITE
-
DIP
-
2:1
40W
-
3 Output
-
5V
6A
-
-
15V
-
300mA
-
-
1.5kV
24V
Fixed
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
8728003

RoHS

Each
1+ CNY54.050(CNY61.0765)
5+ CNY52.970(CNY59.8561)
10+ CNY51.920(CNY58.6696)
50+ CNY51.250(CNY57.9125)
100+ CNY47.820(CNY54.0366)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
15V
66mA
-
-
-15V
-
66mA
Unregulated
-
1kV
12V
Fixed
7.2mm
10.16mm
19.5mm
10.8V
13.2V
IH Series
1371592

RoHS

Each
1+ CNY110.930(CNY125.3509)
5+ CNY106.820(CNY120.7066)
10+ CNY105.080(CNY118.7404)
50+ CNY102.090(CNY115.3617)
100+ CNY100.130(CNY113.1469)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
83mA
-
-
-
-
-
Unregulated
-
5.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
NMJ Series
1738174

RoHS

Each
1+ CNY96.570(CNY109.1241)
5+ CNY93.720(CNY105.9036)
10+ CNY90.800(CNY102.604)
50+ CNY86.990(CNY98.2987)
100+ CNY81.240(CNY91.8012)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.2mm
12.5mm
26mm
9V
36V
IM Series
2280092

RoHS

Each
1+ CNY237.660(CNY268.5558)
5+ CNY228.160(CNY257.8208)
10+ CNY224.410(CNY253.5833)
50+ CNY220.660(CNY249.3458)
100+ CNY202.240(CNY228.5312)
ITE
-
DIP
-
2:1
8W
-
1 Output
-
3.3V
2A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
20.3mm
10.2mm
32mm
9V
18V
TEN 8 Series
1615946

RoHS

Each
1+ CNY61.510(CNY69.5063)
5+ CNY59.230(CNY66.9299)
10+ CNY58.270(CNY65.8451)
50+ CNY56.050(CNY63.3365)
100+ CNY55.140(CNY62.3082)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
15V
133mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
7.65mm
10.15mm
19.5mm
4.5V
5.5V
NMG Series
2366476

RoHS

Each
1+ CNY60.620(CNY68.5006)
5+ CNY59.230(CNY66.9299)
10+ CNY58.270(CNY65.8451)
50+ CNY54.980(CNY62.1274)
100+ CNY53.760(CNY60.7488)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
24V
83mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
7.65mm
10.15mm
19.65mm
10.8V
13.2V
NMG Series
1560027

RoHS

Each
1+ CNY64.950(CNY73.3935)
5+ CNY62.960(CNY71.1448)
10+ CNY61.950(CNY70.0035)
50+ CNY57.800(CNY65.314)
100+ CNY56.730(CNY64.1049)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
7.65mm
10.15mm
19.65mm
10.8V
13.2V
NMK Series
1610424

RoHS

Each
1+ CNY54.980(CNY62.1274)
5+ CNY54.300(CNY61.359)
10+ CNY53.610(CNY60.5793)
50+ CNY52.760(CNY59.6188)
100+ CNY51.710(CNY58.4323)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
3kV
5V
Fixed
5.95mm
7.55mm
19.5mm
4.5V
5.5V
NKA Series
2564439

RoHS

Each
1+ CNY25.250(CNY28.5325)
10+ CNY24.610(CNY27.8093)
25+ CNY24.220(CNY27.3686)
50+ CNY24.140(CNY27.2782)
100+ CNY23.580(CNY26.6454)
More Pricing...
ITE
-
DIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
9.9mm
6.9mm
11.6mm
4.5V
5.5V
CRE1 Series
2579399

RoHS

Each
1+ CNY111.640(CNY126.1532)
5+ CNY107.180(CNY121.1134)
10+ CNY106.630(CNY120.4919)
50+ CNY106.080(CNY119.8704)
100+ CNY105.520(CNY119.2376)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
TEN 3WIN Series
2451-2475 of 6065 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account