Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEU1S0303ZCCopy
Manufacturer Standard Lead Time28 weeks
Order Code2366449
Product RangeMEU1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.340 (CNY46.7142) |
| 10+ | CNY39.200 (CNY44.296) |
| 25+ | CNY38.360 (CNY43.3468) |
| 50+ | CNY36.780 (CNY41.5614) |
| 100+ | CNY35.190 (CNY39.7647) |
| 500+ | CNY33.280 (CNY37.6064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.34 (CNY46.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMEU1S0303ZCCopy
Manufacturer Standard Lead Time28 weeks
Order Code2366449
Product RangeMEU1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1303mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6.1mm
Height7.95mm
Depth8.3mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeMEU1 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The MEU1S0303ZC is an isolated ultra miniature through-hole single-output DC/DC Converter available in a ZIP style pin-out. The device offers 1W of available output power over the industrial temperature range of -40 to 85°C. It is ideally suited for providing local supplies on control system boards. With the added benefit of 1kVDC galvanic isolation to reduce switching noise and allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
- 1kVDC Isolation
- 2.62W/cm³ Power density
- 14% Maximum load regulation
- 50mVp-p Maximum ripple and noise
- 76% Typical efficiency
- 28pF Typical isolation capacitance
- 140μs Start-up time
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
303mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7.95mm
Input Voltage DC Min
2.97V
Product Range
MEU1 Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
6.1mm
Depth
8.3mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
