0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,065 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2829708

RoHS

Each
1+ CNY125.210(CNY141.4873)
5+ CNY120.210(CNY135.8373)
10+ CNY117.810(CNY133.1253)
50+ CNY115.410(CNY130.4133)
100+ CNY113.000(CNY127.690)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.6kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
TMR 3WIE Series
2812972

RoHS

Each
1+ CNY127.140(CNY143.6682)
5+ CNY122.170(CNY138.0521)
10+ CNY117.200(CNY132.436)
50+ CNY112.160(CNY126.7408)
100+ CNY106.520(CNY120.3676)
More Pricing...
ITE
-
DIP
-
4:1
1W
-
1 Output
-
3.3V
300mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WI Series
2946810

RoHS

Each
1+ CNY56.970(CNY64.3761)
5+ CNY56.650(CNY64.0145)
10+ CNY55.540(CNY62.7602)
50+ CNY52.460(CNY59.2798)
100+ CNY52.390(CNY59.2007)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
3kV
5V
Fixed
5.95mm
7.55mm
16.55mm
4.5V
5.5V
NKA Series
2846351

RoHS

Each
1+ CNY184.850(CNY208.8805)
5+ CNY178.000(CNY201.140)
10+ CNY175.110(CNY197.8743)
50+ CNY168.480(CNY190.3824)
100+ CNY167.210(CNY188.9473)
More Pricing...
Medical
-
SIP
-
2:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
Regulated
-
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
18V
36V
RS Series
2813273

RoHS

Each
1+ CNY523.950(CNY592.0635)
5+ CNY491.640(CNY555.5532)
10+ CNY459.330(CNY519.0429)
50+ CNY442.190(CNY499.6747)
ITE
-
-
-
4:1
25W
-
2 Output
-
12V
1.04A
-
-
-12V
-
1.04A
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 25WI Series
2848799

RoHS

Each
1+ CNY584.170(CNY660.1121)
5+ CNY579.330(CNY654.6429)
10+ CNY545.860(CNY616.8218)
50+ CNY518.570(CNY585.9841)
Medical
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
9V
36V
THM 20WI Series
3262123

RoHS

Each
1+ CNY565.740(CNY639.2862)
5+ CNY559.120(CNY631.8056)
10+ CNY493.480(CNY557.6324)
50+ CNY472.270(CNY533.6651)
100+ CNY462.830(CNY522.9979)
ITE
-
DIP
-
2:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
-
-
1.6kV
24V
Fixed, Adjustable
25.4mm
10.16mm
50.8mm
18V
36V
PXD20 Series
3534452

RoHS

Each
1+ CNY190.300(CNY215.039)
Medical
-
DIP
-
2:1
15W
-
1 Output
-
5V
3A
-
-
-
-
-
-
-
-
12V
Fixed
25.4mm
12mm
50.8mm
9V
18V
MDS15 Series
3260059

RoHS

Each
1+ CNY222.020(CNY250.8826)
5+ CNY220.050(CNY248.6565)
10+ CNY202.130(CNY228.4069)
50+ CNY193.430(CNY218.5759)
100+ CNY189.570(CNY214.2141)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 15WI Series
3261941

RoHS

Each
1+ CNY215.320(CNY243.3116)
5+ CNY211.010(CNY238.4413)
10+ CNY206.790(CNY233.6727)
50+ CNY198.790(CNY224.6327)
100+ CNY194.820(CNY220.1466)
ITE
-
DIP
-
2:1
10W
-
2 Output
-
12V
450mA
-
-
-12V
-
450mA
-
-
500V
12V
Fixed, Adjustable
35.56mm
8.5mm
22.6mm
9V
18V
CC-E Series
3369608

RoHS

Each
1+ CNY535.860(CNY605.5218)
5+ CNY521.070(CNY588.8091)
10+ CNY506.260(CNY572.0738)
50+ CNY433.940(CNY490.3522)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
12V
3.333A
-
-
-
-
-
-
-
1.6kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
18V
75V
TEN 40WIE Series
3262033

RoHS

Each
1+ CNY134.320(CNY151.7816)
5+ CNY131.640(CNY148.7532)
10+ CNY129.010(CNY145.7813)
50+ CNY123.460(CNY139.5098)
100+ CNY121.000(CNY136.730)
More Pricing...
ITE
-
DIP
-
2:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
-
-
500V
12V
Fixed, Adjustable
22.86mm
8.5mm
21.1mm
9V
18V
CC-E Series
3255688

RoHS

Each
1+ CNY310.780(CNY351.1814)
5+ CNY299.210(CNY338.1073)
10+ CNY299.040(CNY337.9152)
50+ CNY287.870(CNY325.2931)
100+ CNY283.180(CNY319.9934)
ITE
-
Sixteenth Brick, Open Frame
-
4:1
50W
-
1 Output
-
5V
10A
-
-
-
-
-
Regulated
-
2.25kV
48V
Fixed, Adjustable
22.8mm
9.5mm
33mm
18V
75V
RPA50S-W Series
3642659

RoHS

Each
1+ CNY68.210(CNY77.0773)
5+ CNY65.030(CNY73.4839)
10+ CNY64.110(CNY72.4443)
50+ CNY61.830(CNY69.8679)
100+ CNY60.760(CNY68.6588)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
18V
80mA
-
-
-2.5V
-
80mA
Unregulated
-
5.2kV
12V
Fixed
9.8mm
12.5mm
19.5mm
10.8V
13.2V
MGJ2 Series
3678889

RoHS

Each
1+ CNY170.810(CNY193.0153)
-
-
DIP
-
4:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
Regulated
-
3kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
DKMW15 Series
3260068

RoHS

Each
1+ CNY222.020(CNY250.8826)
5+ CNY220.050(CNY248.6565)
10+ CNY208.380(CNY235.4694)
50+ CNY199.420(CNY225.3446)
100+ CNY195.440(CNY220.8472)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
18V
75V
THL 15WI Series
3262087

RoHS

Each
1+ CNY608.310(CNY687.3903)
5+ CNY547.480(CNY618.6524)
10+ CNY515.030(CNY581.9839)
50+ CNY494.640(CNY558.9432)
Medical
-
DIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
PXC-M03 Series
3260017

RoHS

Each
1+ CNY33.360(CNY37.6968)
10+ CNY31.690(CNY35.8097)
25+ CNY30.990(CNY35.0187)
50+ CNY30.320(CNY34.2616)
100+ CNY29.720(CNY33.5836)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Unregulated
-
1.5kV
5V
Fixed
7.6mm
10.2mm
19.55mm
4.5V
5.5V
TBA 2 Series
3260182

RoHS

Each
1+ CNY306.150(CNY345.9495)
5+ CNY294.730(CNY333.0449)
10+ CNY289.960(CNY327.6548)
50+ CNY273.170(CNY308.6821)
100+ CNY250.410(CNY282.9633)
ITE
-
DIP
-
2:1
3.5W
-
1 Output
-
5V
700mA
-
-
-
-
-
Regulated
-
5kV
5V
Fixed
20.3mm
12mm
31.8mm
4.5V
9V
TRI 3 Series
1562181

RoHS

Each
1+ CNY87.850(CNY99.2705)
5+ CNY84.600(CNY95.598)
10+ CNY83.250(CNY94.0725)
50+ CNY78.660(CNY88.8858)
100+ CNY76.900(CNY86.897)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-15V
-
33mA
Unregulated
-
3kV
15V
Fixed
6mm
10mm
19.5mm
13.5V
16.5V
NMV Series
1372717

RoHS

Each
1+ CNY292.970(CNY331.0561)
5+ CNY284.240(CNY321.1912)
10+ CNY275.560(CNY311.3828)
50+ CNY263.930(CNY298.2409)
100+ CNY246.520(CNY278.5676)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
25.4mm
10.1mm
50.8mm
18V
72V
JTH15 Series
1007564

RoHS

Each
1+ CNY53.160(CNY60.0708)
5+ CNY51.190(CNY57.8447)
10+ CNY50.120(CNY56.6356)
50+ CNY48.490(CNY54.7937)
100+ CNY47.700(CNY53.901)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMH Series
2065615

RoHS

Each
1+ CNY54.290(CNY61.3477)
5+ CNY52.780(CNY59.6414)
10+ CNY51.930(CNY58.6809)
50+ CNY48.510(CNY54.8163)
100+ CNY47.520(CNY53.6976)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
3kV
12V
Fixed
19.65mm
10.15mm
6.15mm
10.8V
13.2V
MEV1 Series
1293600

RoHS

Each
1+ CNY140.010(CNY158.2113)
5+ CNY134.840(CNY152.3692)
10+ CNY132.020(CNY149.1826)
50+ CNY129.430(CNY146.2559)
100+ CNY127.300(CNY143.849)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1kV
12V
Fixed
14.66mm
7mm
32.26mm
9V
18V
NDTD Series
1021532

RoHS

Each
1+ CNY159.350(CNY180.0655)
5+ CNY153.420(CNY173.3646)
10+ CNY134.910(CNY152.4483)
50+ CNY132.480(CNY149.7024)
100+ CNY130.420(CNY147.3746)
More Pricing...
ITE
-
DIP
-
1:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Unregulated
-
6kV
12V
Fixed
14.72mm
9.4mm
32.6mm
10.8V
13.2V
NMS Series
2426-2450 of 6065 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account