0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,065 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2467030

RoHS

Each
1+ CNY975.290(CNY1,102.0777)
5+ CNY946.300(CNY1,069.319)
10+ CNY917.330(CNY1,036.5829)
ITE
-
Half Brick
-
2:1
350W
-
1 Output
-
12V
29.2A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
13.2mm
61mm
36V
75V
QSB350 Series
1793244

RoHS

Each
1+ CNY49.240(CNY55.6412)
5+ CNY48.750(CNY55.0875)
10+ CNY48.260(CNY54.5338)
50+ CNY47.270(CNY53.4151)
100+ CNY46.330(CNY52.3529)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
6mm
10.2mm
19.6mm
21.6V
26.4V
RE Series
2467024

RoHS

Each
1+ CNY891.610(CNY1,007.5193)
5+ CNY865.130(CNY977.5969)
10+ CNY861.730(CNY973.7549)
ITE
-
Half Brick
-
2:1
350W
-
1 Output
-
12V
29.2A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
57.9mm
13.2mm
61mm
18V
36V
QSB350 Series
2536119

RoHS

Each
1+ CNY68.330(CNY77.2129)
5+ CNY61.490(CNY69.4837)
10+ CNY57.850(CNY65.3705)
50+ CNY53.750(CNY60.7375)
100+ CNY50.110(CNY56.6243)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
3kV
24V
Fixed
6mm
9.5mm
19.5mm
21.6V
26.4V
IV Series
2579357

RoHS

Each
1+ CNY207.350(CNY234.3055)
5+ CNY199.670(CNY225.6271)
10+ CNY196.120(CNY221.6156)
50+ CNY188.820(CNY213.3666)
100+ CNY185.770(CNY209.9201)
More Pricing...
ITE
-
DIP
-
4:1
5W
-
1 Output
-
12V
420mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
13.2mm
10.2mm
9.1mm
18V
75V
TDN 5WI Series
2467042

RoHS

Each
1+ CNY1,601.190(CNY1,809.3447)
5+ CNY1,553.640(CNY1,755.6132)
10+ CNY1,506.090(CNY1,701.8817)
ITE
-
Full Brick
-
2:1
600W
-
1 Output
-
32V
19A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
61mm
12.7mm
116.8mm
18V
36V
QSB600 Series
2579388

RoHS

Each
1+ CNY102.670(CNY116.0171)
5+ CNY98.590(CNY111.4067)
10+ CNY96.620(CNY109.1806)
50+ CNY94.650(CNY106.9545)
100+ CNY92.680(CNY104.7284)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
TEN 3N Series
2663370

RoHS

Each
1+ CNY154.790(CNY174.9127)
5+ CNY143.730(CNY162.4149)
10+ CNY132.660(CNY149.9058)
50+ CNY121.590(CNY137.3967)
100+ CNY121.520(CNY137.3176)
More Pricing...
Gate Drive
-
SIP
-
2:1
3.6W
-
2 Output
-
15V
240mA
-
-
-10V
-
240mA
Unregulated
-
5.7kV
5V
Fixed
28.12mm
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
2536029

RoHS

Each
1+ CNY35.900(CNY40.567)
10+ CNY33.770(CNY38.1601)
25+ CNY32.350(CNY36.5555)
50+ CNY31.280(CNY35.3464)
100+ CNY30.210(CNY34.1373)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
300mA
-
-
-
-
-
Unregulated
-
1kV
3.3V
Fixed
6mm
9.65mm
11.68mm
2.97V
3.63V
IE Series
2451588

RoHS

Each
1+ CNY326.890(CNY369.3857)
5+ CNY315.300(CNY356.289)
10+ CNY314.530(CNY355.4189)
50+ CNY313.760(CNY354.5488)
100+ CNY308.650(CNY348.7745)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
5V
1.5A
-
-
-5V
-
1.5A
-
-
1.6kV
24V
Fixed
25.4mm
9.9mm
25.4mm
18V
36V
THN 15 Series
2630590

RoHS

Each
1+ CNY304.860(CNY344.4918)
5+ CNY303.980(CNY343.4974)
10+ CNY303.100(CNY342.503)
50+ CNY302.220(CNY341.5086)
100+ CNY301.340(CNY340.5142)
Railway
-
DIP
-
4:1
8W
-
2 Output
-
12V
335mA
-
-
-12V
-
335mA
Regulated
-
3kV
110V
Fixed
20.3mm
10.2mm
31.8mm
42V
176V
RDD Series
2545418

RoHS

Each
1+ CNY309.830(CNY350.1079)
5+ CNY303.640(CNY343.1132)
10+ CNY303.090(CNY342.4917)
50+ CNY303.080(CNY342.4804)
ITE
-
DIP
-
2:1
25W
-
1 Output
-
5V
5A
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed, Adjustable
25.4mm
10.16mm
25.4mm
9V
18V
JSM25 Series
2579474

RoHS

Each
1+ CNY309.950(CNY350.2435)
5+ CNY307.490(CNY347.4637)
10+ CNY305.020(CNY344.6726)
50+ CNY290.300(CNY328.039)
100+ CNY288.830(CNY326.3779)
ITE
-
SIP
-
4:1
9W
-
1 Output
-
12V
750mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.6mm
11.2mm
21.8mm
9V
36V
TMR 9WI Series
2429483

RoHS

Each
1+ CNY70.870(CNY80.0831)
5+ CNY70.500(CNY79.665)
10+ CNY70.040(CNY79.1452)
50+ CNY64.500(CNY72.885)
100+ CNY63.580(CNY71.8454)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
5.2kV
12V
Fixed
9.95mm
12.65mm
19.65mm
10.8V
13.2V
MEJ2 Series
2854938

RoHS

Each
1+ CNY96.030(CNY108.5139)
5+ CNY91.760(CNY103.6888)
10+ CNY90.180(CNY101.9034)
50+ CNY88.600(CNY100.118)
100+ CNY87.010(CNY98.3213)
More Pricing...
ITE
-
SIP
-
3:1
3W
-
1 Output
-
9V
333mA
-
-
-
-
-
Regulated
-
1.6kV
9V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
13.2V
TEC 3 Series
2774079

RoHS

Each
1+ CNY92.060(CNY104.0278)
5+ CNY91.920(CNY103.8696)
10+ CNY91.770(CNY103.7001)
50+ CNY88.350(CNY99.8355)
100+ CNY86.920(CNY98.2196)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Unregulated
-
1kV
24V
Fixed
7.6mm
10.2mm
11.5mm
21.6V
26.4V
RI3 Series
3052057

RoHS

Each
1+ CNY319.080(CNY360.5604)
5+ CNY310.600(CNY350.978)
10+ CNY302.110(CNY341.3843)
50+ CNY290.990(CNY328.8187)
100+ CNY286.190(CNY323.3947)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
-
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
75V
THN 15N Series
2848951

RoHS

Each
1+ CNY63.960(CNY72.2748)
5+ CNY59.130(CNY66.8169)
10+ CNY54.290(CNY61.3477)
50+ CNY49.650(CNY56.1045)
100+ CNY48.050(CNY54.2965)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
12V
84mA
-
-
-
-
-
Semi-regulated
-
3kV
5V
Fixed
6.1mm
10.2mm
19.5mm
4.5V
5.5V
TRV 1 Series
2759663

RoHS

Each
1+ CNY206.790(CNY233.6727)
5+ CNY200.700(CNY226.791)
10+ CNY194.530(CNY219.8189)
50+ CNY165.520(CNY187.0376)
100+ CNY162.250(CNY183.3425)
ITE
-
SIP
-
2:1
9W
-
1 Output
-
15V
600mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
ICZ Series
2829771

RoHS

Each
1+ CNY79.630(CNY89.9819)
5+ CNY76.680(CNY86.6484)
10+ CNY71.670(CNY80.9871)
50+ CNY71.560(CNY80.8628)
100+ CNY71.450(CNY80.7385)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
2 Output
-
9V
56mA
-
-
-9V
-
56mA
Unregulated
-
5.2kV
5V
Fixed
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV-HI Series
2829542

RoHS

Each
1+ CNY374.860(CNY423.5918)
5+ CNY355.600(CNY401.828)
10+ CNY336.330(CNY380.0529)
50+ CNY322.880(CNY364.8544)
100+ CNY316.420(CNY357.5546)
Medical
-
DIP
-
2:1
6W
-
2 Output
-
5V
600mA
-
-
-5V
-
600mA
-
-
5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
9V
THM 6 Series
2846340

RoHS

Each
1+ CNY519.990(CNY587.5887)
5+ CNY506.820(CNY572.7066)
10+ CNY481.470(CNY544.0611)
50+ CNY450.870(CNY509.4831)
ITE
-
DIP
-
4:1
60W
-
1 Output
-
15V
4A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
25.4mm
16.8mm
50.8mm
9V
36V
RPA60-FW Series
2813155

RoHS

Each
1+ CNY207.270(CNY234.2151)
5+ CNY199.550(CNY225.4915)
10+ CNY196.320(CNY221.8416)
50+ CNY188.960(CNY213.5248)
100+ CNY185.920(CNY210.0896)
More Pricing...
ITE
-
DIP
-
2:1
10W
-
1 Output
-
3.3V
2.7A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THD 10N Series
2846295

RoHS

Each
1+ CNY88.550(CNY100.0615)
5+ CNY85.270(CNY96.3551)
10+ CNY83.910(CNY94.8183)
50+ CNY80.710(CNY91.2023)
100+ CNY79.420(CNY89.7446)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
3kV
24V
Fixed
7.05mm
10.2mm
19.65mm
21.6V
26.4V
RKZ Series
2813246

RoHS

Each
1+ CNY270.580(CNY305.7554)
5+ CNY268.260(CNY303.1338)
10+ CNY265.940(CNY300.5122)
50+ CNY256.200(CNY289.506)
100+ CNY252.010(CNY284.7713)
ITE
-
-
-
4:1
10W
-
2 Output
-
5V
1A
-
-
-5V
-
1A
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 10WI Series
2476-2500 of 6065 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account