
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY357.710 (CNY404.2123) |
| 5+ | CNY345.000 (CNY389.850) |
| 10+ | CNY329.570 (CNY372.4141) |
| 50+ | CNY314.130 (CNY354.9669) |
| 100+ | CNY309.330 (CNY349.5429) |
Product Information
Product Overview
The THN 20-4812WI is a high performance DC-DC Converter achieves 20W output power. The device features an ultra-wide 4:1 input voltage range while the output voltages are precisely regulated even under no load conditions. It offers 18 to 75VDC input voltage range and 12VDC output voltage. This device allows very reliable and applicable in temperature ranges of up to 85°C. The low no-load input current characteristics and the remote ON/OFF control make this converter an ideal solution for battery operated systems. The converter is suitable for many applications where space on the PCB is critical.
- Shielded metal case with isolated base plate
- Output voltage adjustable
- No minimum load required
- 1500VDC I/O isolation voltage
- 89% Typical efficiency
- 48VDC Nominal input voltage
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Power Management
Technical Specifications
ITE
4:1
1 Output
1.67A
-
1.6kV
Fixed
9.9mm
18V
THN 20WI Series
DIP
20W
12V
-
-
48V
25.4mm
25.4mm
75V
No SVHC (14-Jun-2023)
Alternatives for THN 20-4812WI
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
