
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.350 (CNY226.3955) |
| 5+ | CNY192.940 (CNY218.0222) |
| 10+ | CNY188.890 (CNY213.4457) |
| 50+ | CNY177.090 (CNY200.1117) |
| 100+ | CNY162.400 (CNY183.512) |
| 250+ | CNY159.430 (CNY180.1559) |
Product Information
Product Overview
The TDR 2 series compact 2W DC/DC Converter with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. It works with high efficiency over the full load range and come with a remote ON/OFF input. The usability in temperature ranges of up to 85°C without power derating, continuous short-circuit protection and excellent immunity against environmental influences make this converter very reliable. This converter is the ideal solution for space critical high end applications.
- Fully regulated outputs
- Low ripple and noise
- No minimum load required
- 1600VDC I/O isolation
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Industrial
Technical Specifications
ITE
2:1
1 Output
400mA
-
1.6kV
Fixed
8.7mm
18V
TDR 2 Series
DIP
2W
5V
-
Regulated
24V
12.8mm
18.9mm
36V
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
