0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,066 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4062273

RoHS

Each
1+ CNY51.770(CNY58.5001)
5+ CNY51.430(CNY58.1159)
10+ CNY51.090(CNY57.7317)
50+ CNY50.960(CNY57.5848)
-
-
SIP
-
-
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
-
-
3kV
5V
Fixed
7.2mm
10mm
19.5mm
4.5V
5.5V
AM3D-Z Series
4295901

RoHS

Each
1+ CNY1,037.340(CNY1,172.1942)
5+ CNY1,016.600(CNY1,148.758)
10+ CNY995.850(CNY1,125.3105)
50+ CNY975.100(CNY1,101.863)
ITE
-
DIP
-
-
504W
-
1 Output
-
12V
42A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS500 Series
4296129

RoHS

Each
1+ CNY111.600(CNY126.108)
5+ CNY107.110(CNY121.0343)
10+ CNY107.080(CNY121.0004)
50+ CNY107.050(CNY120.9665)
100+ CNY105.380(CNY119.0794)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
-
-
1.5kV
5V
Fixed
8.5mm
12mm
17mm
4.5V
9V
MGW3 Series
4296147

RoHS

Each
1+ CNY227.270(CNY256.8151)
5+ CNY221.330(CNY250.1029)
10+ CNY219.920(CNY248.5096)
50+ CNY211.720(CNY239.2436)
100+ CNY208.260(CNY235.3338)
More Pricing...
ITE
-
SIP
-
4:1
10.2W
-
2 Output
-
15V
340mA
-
-
-15V
-
340mA
-
-
1.5kV
5V
Fixed
9.5mm
12mm
22mm
4.5V
9V
MGW10 Series
4068101

RoHS

Each
1+ CNY30.350(CNY34.2955)
10+ CNY28.690(CNY32.4197)
25+ CNY27.730(CNY31.3349)
50+ CNY26.580(CNY30.0354)
100+ CNY25.720(CNY29.0636)
More Pricing...
-
-
SIP
-
-
-
-
1 Output
-
-
-
-
-
-
-
-
-
-
-
-
-
6mm
-
11.68mm
21.6V
26.4V
AM1S-Z Series
4295804

RoHS

Each
1+ CNY321.830(CNY363.6679)
5+ CNY312.170(CNY352.7521)
10+ CNY302.510(CNY341.8363)
50+ CNY290.410(CNY328.1633)
100+ CNY284.610(CNY321.6093)
ITE
-
DIP
-
-
59.4W
-
1 Output
-
3.3V
18A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
19.05mm
12.7mm
23.36mm
36V
76V
CHS60 Series
4296112

RoHS

Each
1+ CNY403.580(CNY456.0454)
5+ CNY398.970(CNY450.8361)
10+ CNY394.360(CNY445.6268)
50+ CNY389.740(CNY440.4062)
100+ CNY383.390(CNY433.2307)
ITE
-
DIP
-
4:1
30W
-
1 Output
-
12V
2.5A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
9.9mm
50.8mm
18V
36V
MGS30 Series
4066276

RoHS

Each
1+ CNY35.630(CNY40.2619)
10+ CNY34.250(CNY38.7025)
-
-
SIP
-
-
-
-
1 Output
-
-
167mA
-
-
-
-
-
-
-
-
12V
Fixed
7.5mm
-
11.68mm
-
13.2V
AM2S-Z Series
4066279

RoHS

Each
1+ CNY167.270(CNY189.0151)
5+ CNY166.470(CNY188.1111)
10+ CNY161.880(CNY182.9244)
50+ CNY155.850(CNY176.1105)
100+ CNY154.520(CNY174.6076)
More Pricing...
-
-
-
-
4:1
-
-
-
-
-
125mA
-
-
-12V
-
-125mA
-
-
-
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
-
4295896

RoHS

Each
1+ CNY971.290(CNY1,097.5577)
5+ CNY951.870(CNY1,075.6131)
10+ CNY932.440(CNY1,053.6572)
50+ CNY913.020(CNY1,031.7126)
ITE
-
DIP
-
-
400W
-
1 Output
-
32V
12.5A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
37.3mm
12.7mm
58.9mm
36V
76V
CHS400 Series
4295835

RoHS

Each
1+ CNY850.400(CNY960.952)
5+ CNY845.070(CNY954.9291)
10+ CNY839.740(CNY948.9062)
ITE
-
DIP
-
-
252W
-
1 Output
-
24V
10.5A
-
-
-
-
-
-
-
2.25kV
24V
Fixed
22.86mm
11mm
58.4mm
18V
36V
CHS300 Series
4066270

RoHS

Each
1+ CNY329.890(CNY372.7757)
5+ CNY309.910(CNY350.1983)
10+ CNY289.930(CNY327.6209)
50+ CNY264.910(CNY299.3483)
100+ CNY254.820(CNY287.9466)
-
-
DIP
-
4:1
15W
-
-
-
-
3A
-
-
-
-
-
-
-
-
-
Fixed
25.4mm
-
-
-
75V
AM15CW-Z Series
4062276

RoHS

Each
1+ CNY144.330(CNY163.0929)
5+ CNY138.960(CNY157.0248)
10+ CNY137.080(CNY154.9004)
ITE
-
SIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
-125mA
-
-
3kV
5V
Fixed
9.2mm
11.1mm
21.85mm
4.5V
9V
AM3G-Z Series
4062287

RoHS

Each
1+ CNY173.660(CNY196.2358)
5+ CNY172.840(CNY195.3092)
10+ CNY168.070(CNY189.9191)
50+ CNY161.810(CNY182.8453)
100+ CNY160.420(CNY181.2746)
More Pricing...
ITE
-
DIP
-
4:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
-
-
1.5kV
24V
Fixed
20.32mm
10.16mm
31.75mm
9V
36V
AM6TIW-RZ Series
4296073

RoHS

Each
1+ CNY167.650(CNY189.4445)
5+ CNY161.400(CNY182.382)
10+ CNY158.820(CNY179.4666)
50+ CNY152.880(CNY172.7544)
100+ CNY150.370(CNY169.9181)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
1 Output
-
12V
500mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
9.5mm
12mm
22mm
36V
76V
MGS6 Series
4295881

RoHS

Each
1+ CNY752.680(CNY850.5284)
5+ CNY737.610(CNY833.4993)
10+ CNY722.870(CNY816.8431)
50+ CNY722.390(CNY816.3007)
ITE
-
DIP
-
-
400W
-
1 Output
-
10V
40A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
36.8mm
9.5mm
58.4mm
36V
76V
CHS400 Series
4296141

RoHS

Each
1+ CNY142.260(CNY160.7538)
5+ CNY136.550(CNY154.3015)
10+ CNY136.270(CNY153.9851)
50+ CNY135.990(CNY153.6687)
100+ CNY134.390(CNY151.8607)
More Pricing...
ITE
-
SIP
-
4:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
1.5kV
12V
Fixed
9.5mm
12mm
22mm
9V
18V
MGW6 Series
4295806

RoHS

Each
1+ CNY293.270(CNY331.3951)
5+ CNY284.480(CNY321.4624)
10+ CNY275.690(CNY311.5297)
50+ CNY264.650(CNY299.0545)
100+ CNY259.360(CNY293.0768)
ITE
-
DIP
-
-
72W
-
1 Output
-
12V
6A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
19.05mm
12.7mm
23.36mm
36V
76V
CHS60 Series
4062277

RoHS

Each
1+ CNY247.470(CNY279.6411)
5+ CNY246.300(CNY278.319)
10+ CNY239.500(CNY270.635)
50+ CNY230.580(CNY260.5554)
100+ CNY228.610(CNY258.3293)
-
-
DIP
-
-
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
-100mA
Regulated
-
5.2kV
24V
Fixed
20.32mm
10.16mm
31.75mm
21.6V
26.4V
AM3N-D-RZ Series
4295855

RoHS

Each
1+ CNY1,037.120(CNY1,171.9456)
5+ CNY976.710(CNY1,103.6823)
10+ CNY941.280(CNY1,063.6464)
ITE
-
DIP
-
-
302.8W
-
1 Output
-
28V
10.8A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
23.26mm
12.7mm
58.9mm
36V
76V
CHS300 Series
4295861

RoHS

Each
1+ CNY887.720(CNY1,003.1236)
5+ CNY886.580(CNY1,001.8354)
10+ CNY885.430(CNY1,000.5359)
50+ CNY871.880(CNY985.2244)
ITE
-
DIP
-
-
380W
-
1 Output
-
10V
38A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS380 Series
4296166

RoHS

Each
1+ CNY345.230(CNY390.1099)
5+ CNY332.360(CNY375.5668)
10+ CNY326.960(CNY369.4648)
50+ CNY314.740(CNY355.6562)
100+ CNY309.610(CNY349.8593)
ITE
-
DIP
-
4:1
30W
-
2 Output
-
12V
1.25A
-
-
-12V
-
1.25A
-
-
1.5kV
12V
Fixed
25.4mm
9.9mm
50.8mm
9V
18V
MGW30 Series
4296115

RoHS

Each
1+ CNY432.140(CNY488.3182)
5+ CNY416.380(CNY470.5094)
10+ CNY408.980(CNY462.1474)
50+ CNY397.530(CNY449.2089)
100+ CNY391.060(CNY441.8978)
ITE
-
DIP
-
4:1
26.4W
-
1 Output
-
3.3V
8A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
36V
76V
MGS30 Series
4295852

RoHS

Each
1+ CNY991.820(CNY1,120.7566)
5+ CNY892.640(CNY1,008.6832)
10+ CNY839.740(CNY948.9062)
ITE
-
DIP
-
-
300W
-
1 Output
-
24V
12.5A
-
-
-
-
-
-
-
2.25kV
48V
Fixed
22.86mm
11mm
58.4mm
36V
76V
CHS300 Series
4295953

RoHS

Each
1+ CNY405.760(CNY458.5088)
5+ CNY404.100(CNY456.633)
10+ CNY403.300(CNY455.729)
50+ CNY403.230(CNY455.6499)
100+ CNY403.170(CNY455.5821)
ITE
-
DIP
-
4:1
24.75W
-
1 Output
-
3.3V
7.5A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
9.9mm
50.8mm
18V
76V
MGFS30 Series
2101-2125 of 6066 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account