Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM6TIW-2415S-RZCopy
Manufacturer Standard Lead Time47 weeks
Order Code4062287
Product RangeAM6TIW-RZ Series
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.660 (CNY196.2358) |
| 5+ | CNY172.840 (CNY195.3092) |
| 10+ | CNY168.070 (CNY189.9191) |
| 50+ | CNY161.810 (CNY182.8453) |
| 100+ | CNY160.420 (CNY181.2746) |
| 250+ | CNY157.220 (CNY177.6586) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.66 (CNY196.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6TIW-2415S-RZCopy
Manufacturer Standard Lead Time47 weeks
Order Code4062287
Product RangeAM6TIW-RZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM6TIW-RZ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- AM6TIW-RZ series 6W DC to DC converter
- Input voltage range from 9 to 36V, output voltage is 15V
- Maximum output current is 400mA, isolation is 1500VDC, efficiency is 84%
- Under voltage lockout, 24 pin DIP package, wide 4:1 input range
- Pin compatible with multiple manufacturers
- Typical switching frequency is 330KHz (100% load)
- Non-conductive black plastic (UL94V-0) case material
- Operating temperature range from -40°C to +85°C
- Dimensions(L x W x H) is 31.75 x 20.32 x 10.16mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
9V
Product Range
AM6TIW-RZ Series
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
