Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM2S-1212SH30ZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4066276
Product RangeAM2S-Z Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.630 (CNY40.2619) |
| 10+ | CNY34.250 (CNY38.7025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.63 (CNY40.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM2S-1212SH30ZCopy
Manufacturer Standard Lead Time13 weeks
Order Code4066276
Product RangeAM2S-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
No. of Outputs1 Output
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.5mm
Depth11.68mm
Input Voltage DC Max13.2V
Product RangeAM2S-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Input Ratio
-
Output Current - Output 1
167mA
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed
Depth
11.68mm
Product Range
AM2S-Z Series
DC / DC Converter Type
SIP
No. of Outputs
1 Output
Output Voltage - Output 2
-
Input Voltage DC Nom
12V
Width
7.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00262
