Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM15CW-4805SZCopy
Order Code4066270
Product RangeAM15CW-Z Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.890 (CNY372.7757) |
| 5+ | CNY309.910 (CNY350.1983) |
| 10+ | CNY289.930 (CNY327.6209) |
| 50+ | CNY264.910 (CNY299.3483) |
| 100+ | CNY254.820 (CNY287.9466) |
Price for:Each
Minimum: 1
Multiple: 1
CNY329.89 (CNY372.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM15CW-4805SZCopy
Order Code4066270
Product RangeAM15CW-Z Series
Technical Datasheet
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
DC / DC Converter Output TypeFixed
Width25.4mm
Input Voltage DC Max75V
Product RangeAM15CW-Z Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 2
-
Output Regulation
-
Width
25.4mm
Product Range
AM15CW-Z Series
Input Ratio
4:1
Output Current - Output 1
3A
Output Current - Output 2
-
DC / DC Converter Output Type
Fixed
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
