Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.780 (CNY194.1114) |
| 5+ | CNY171.260 (CNY193.5238) |
| 10+ | CNY164.490 (CNY185.8737) |
| 50+ | CNY157.760 (CNY178.2688) |
| 100+ | CNY156.330 (CNY176.6529) |
| 250+ | CNY153.210 (CNY173.1273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.78 (CNY194.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3TW-2412DH35ZCopy
Order Code4066279
Technical Datasheet
Input Ratio4:1
Output Current - Output 1125mA
Output Voltage - Output 2-12V
Output Current - Output 2-125mA
Output Regulation-
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Ratio
4:1
Output Voltage - Output 2
-12V
Output Regulation
-
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
9V
SVHC
No SVHC (25-Jun-2025)
Output Current - Output 1
125mA
Output Current - Output 2
-125mA
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
