Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM3N-2415DH52-RZ
Order Code4062277
Product RangeAM3N-D-RZ Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.270 (CNY290.7151) |
| 5+ | CNY252.290 (CNY285.0877) |
| 10+ | CNY247.310 (CNY279.4603) |
| 50+ | CNY237.460 (CNY268.3298) |
| 100+ | CNY236.180 (CNY266.8834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.27 (CNY290.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM3N-2415DH52-RZ
Order Code4062277
Product RangeAM3N-D-RZ Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1100mA
Output Voltage - Output 2-15V
Output Current - Output 2-100mA
Output RegulationRegulated
Isolation Voltage5.2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.32mm
Height10.16mm
Depth31.75mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeAM3N-D-RZ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
AM3N-2415DH52-RZ is an AM3N-D-RZ series 3W DC-DC converter. It features 24 Pin DIP package, low ripple and noise, low profile packaging. It is pin compatible with multiple manufacturers. It includes continuous short circuit protection. Certified by design to meet IEC/EN/UL 60950-1:2001 & IEC/EN/UL 62368-1.
- Input voltage range from 21.6 to 26.4V, output voltage is ±15V
- Maximum output current is ±100mA, isolation is 5200VDC
- Efficiency is 81%
- Dual regulated output
- Typical switching frequency is 250KHz(100% load)
- UL94V-0 rated plastic case material
- Operating temperature range from -40°C to +85°C
- Dimensions (L x W x H) is 31.75 x 20.32 x 10.16mm
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-100mA
Isolation Voltage
5.2kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
21.6V
Product Range
AM3N-D-RZ Series
DC / DC Converter Type
DIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.32mm
Depth
31.75mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
