0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,063 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4292181

RoHS

Each
1+ CNY601.940(CNY680.1922)
5+ CNY594.900(CNY672.237)
10+ CNY587.860(CNY664.2818)
50+ CNY580.810(CNY656.3153)
ITE, Industrial & Railway
-
Quarter Brick, Module
-
12:1
40W
-
1 Output
-
48V
833mA
-
-
-
-
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
14V
160V
RQB40W12 Series
4155279

RoHS

Each
1+ CNY213.970(CNY241.7861)
5+ CNY207.580(CNY234.5654)
10+ CNY205.390(CNY232.0907)
50+ CNY198.580(CNY224.3954)
100+ CNY195.350(CNY220.7455)
-
-
DIP
-
4:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
R2M Series
3977348

RoHS

Each
1+ CNY194.260(CNY219.5138)
5+ CNY187.010(CNY211.3213)
10+ CNY169.930(CNY192.0209)
50+ CNY169.170(CNY191.1621)
100+ CNY168.410(CNY190.3033)
More Pricing...
ITE & Laboratory Equipment
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
12.5kV
5V
Fixed
15mm
17mm
45mm
4.5V
5.5V
RHV2 Series
3977358

RoHS

Each
1+ CNY64.860(CNY73.2918)
5+ CNY62.440(CNY70.5572)
10+ CNY61.440(CNY69.4272)
50+ CNY59.150(CNY66.8395)
100+ CNY58.190(CNY65.7547)
More Pricing...
ITE
-
DIP
-
-
1.25W
-
1 Output
-
9V
140mA
-
-
-
-
-
Unregulated
-
1kV
9V
Fixed
10.1mm
7.62mm
12.6mm
8.1V
9.9V
RN Series
4072100

RoHS

Each
1+ CNY243.580(CNY275.2454)
5+ CNY243.280(CNY274.9064)
10+ CNY242.980(CNY274.5674)
50+ CNY233.900(CNY264.307)
100+ CNY230.090(CNY260.0017)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
10.2mm
23.8mm
36V
75V
TEL 15N Series
4079829

RoHS

Each
1+ CNY410.680(CNY464.0684)
5+ CNY410.100(CNY463.413)
10+ CNY409.520(CNY462.7576)
50+ CNY394.220(CNY445.4686)
ITE
-
DIP
-
4:1
30W
-
2 Output
-
12V
1.25A
-
-
-12V
-
1.25A
Regulated
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
9V
36V
THL 30WI Series
3972142

RoHS

Each
1+ CNY195.800(CNY221.254)
5+ CNY189.970(CNY214.6661)
10+ CNY184.150(CNY208.0895)
50+ CNY183.280(CNY207.1064)
100+ CNY182.750(CNY206.5075)
ITE & Medical
-
DIP
-
4:1
3.5W
-
1 Output
-
12V
292mA
-
-
-
-
-
Regulated
-
5kV
12V
Fixed
14.7mm
10.8mm
24.4mm
4.5V
18V
JMR03 Series
4292165

RoHS

Each
1+ CNY311.310(CNY351.7803)
5+ CNY296.080(CNY334.5704)
10+ CNY283.140(CNY319.9482)
50+ CNY274.770(CNY310.4901)
100+ CNY269.280(CNY304.2864)
ITE & Industrial
-
DIP
-
10:1
30W
-
1 Output
-
15V
2A
-
-
-
-
-
-
-
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4175949

RoHS

Each
1+ CNY102.030(CNY115.2939)
5+ CNY101.880(CNY115.1244)
10+ CNY101.730(CNY114.9549)
50+ CNY97.920(CNY110.6496)
100+ CNY96.320(CNY108.8416)
More Pricing...
ITE
-
SIP
-
-
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Regulated
-
3kV
5V
Fixed
12.5mm
7.5mm
22mm
4.5V
5.5V
TRI 1 Series
3972159

RoHS

Each
1+ CNY1,392.120(CNY1,573.0956)
5+ CNY1,350.800(CNY1,526.404)
10+ CNY1,309.440(CNY1,479.6672)
ITE
-
Half Brick
-
8:1
150W
-
1 Output
-
12V
12.5A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
57.9mm
12.7mm
61mm
9V
75V
QSB15048W Series
4155315

RoHS

Each
1+ CNY401.910(CNY454.1583)
5+ CNY400.120(CNY452.1356)
10+ CNY398.320(CNY450.1016)
50+ CNY381.320(CNY430.8916)
ITE & Railway
-
DIP
-
4:1
10W
-
1 Output
-
12V
830mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36V
160V
RP10-RAW Series
3994846

RoHS

Each
1+ CNY272.210(CNY307.5973)
5+ CNY271.820(CNY307.1566)
10+ CNY271.420(CNY306.7046)
50+ CNY258.100(CNY291.653)
100+ CNY236.550(CNY267.3015)
ITE
-
SIP
-
4:1
12W
-
2 Output
-
15V
400mA
-
-
-15V
-
400mA
Regulated
-
1.6kV
48V
Fixed
9.6mm
12mm
22mm
18V
75V
TMR 12WI Series
4072087

RoHS

Each
1+ CNY243.610(CNY275.2793)
5+ CNY243.280(CNY274.9064)
10+ CNY242.950(CNY274.5335)
50+ CNY233.870(CNY264.2731)
100+ CNY230.060(CNY259.9678)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
1.5kV
12V
Fixed
13.7mm
10.2mm
23.8mm
9V
18V
TEL 15N Series
4072134

RoHS

Each
1+ CNY255.090(CNY288.2517)
5+ CNY254.740(CNY287.8562)
10+ CNY254.390(CNY287.4607)
50+ CNY244.870(CNY276.7031)
100+ CNY240.920(CNY272.2396)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
12V
1.25A
-
-
-
-
-
-
-
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
4136722

RoHS

Each
1+ CNY688.160(CNY777.6208)
5+ CNY684.440(CNY773.4172)
10+ CNY656.270(CNY741.5851)
50+ CNY626.360(CNY707.7868)
ITE & Medical
-
DIP
-
4:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
9V
36V
PXG-M Series
4136725

RoHS

Each
1+ CNY695.730(CNY786.1749)
5+ CNY663.810(CNY750.1053)
10+ CNY663.730(CNY750.0149)
50+ CNY662.290(CNY748.3877)
ITE & Medical
-
DIP
-
4:1
20W
-
1 Output
-
24V
833mA
-
-
-
-
-
-
-
5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
18V
75V
PXG-M Series
4072137

RoHS

Each
1+ CNY265.930(CNY300.5009)
5+ CNY265.530(CNY300.0489)
10+ CNY265.130(CNY299.5969)
50+ CNY255.240(CNY288.4212)
100+ CNY251.080(CNY283.7204)
ITE
-
DIP
-
4:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
-625mA
-
-
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
4072138

RoHS

Each
1+ CNY261.020(CNY294.9526)
5+ CNY259.190(CNY292.8847)
10+ CNY257.360(CNY290.8168)
50+ CNY255.520(CNY288.7376)
100+ CNY251.330(CNY284.0029)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
15V
500mA
-
-
-15V
-
-500mA
-
-
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
3977337

RoHS

Each
1+ CNY139.940(CNY158.1322)
5+ CNY135.140(CNY152.7082)
10+ CNY132.950(CNY150.2335)
50+ CNY118.860(CNY134.3118)
100+ CNY116.490(CNY131.6337)
More Pricing...
ITE & Medical
-
SIP
-
-
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
Unregulated
-
6.4kV
24V
Fixed
9.8mm
12.5mm
19.5mm
21.6V
26.4V
RxxP2xx Series
3994822

RoHS

Each
1+ CNY283.600(CNY320.468)
5+ CNY283.530(CNY320.3889)
10+ CNY278.940(CNY315.2022)
50+ CNY268.520(CNY303.4276)
100+ CNY264.140(CNY298.4782)
ITE
-
SIP
-
4:1
12W
-
1 Output
-
5.1V
2.4A
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.6mm
12mm
22mm
4.5V
18V
TMR 12WI Series
4292175

RoHS

Each
1+ CNY862.370(CNY974.4781)
5+ CNY859.960(CNY971.7548)
10+ CNY857.540(CNY969.0202)
50+ CNY855.120(CNY966.2856)
ITE, Industrial & Railway
-
Quarter Brick, Module
-
3:1
150W
-
1 Output
-
24V
6.25A
-
-
-
-
-
-
-
3kV
110V
Fixed
36.8mm
12.7mm
57.9mm
60V
160V
RQB150W3 Series
4155320

RoHS

Each
1+ CNY727.990(CNY822.6287)
5+ CNY700.860(CNY791.9718)
10+ CNY689.470(CNY779.1011)
50+ CNY663.690(CNY749.9697)
ITE & Railway
-
DIP
-
-
40W
-
1 Output
-
12V
3.333A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
36.83mm
15mm
56.4mm
36V
160V
RPA40-FR Series
4051165

RoHS

Each
1+ CNY123.570(CNY139.6341)
5+ CNY121.290(CNY137.0577)
10+ CNY117.030(CNY132.2439)
50+ CNY115.580(CNY130.6054)
100+ CNY114.130(CNY128.9669)
More Pricing...
ITE
-
DIP
-
4:1
2.64W
-
1 Output
-
3.3V
800mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed, Adjustable
10.4mm
11.5mm
15.7mm
18V
76V
CCG3 Series
4246244

RoHS

Each
1+ CNY1,683.800(CNY1,902.694)
5+ CNY1,633.720(CNY1,846.1036)
10+ CNY1,583.630(CNY1,789.5019)
ITE, Industrial & Railway
-
Half Brick
-
12:1
200W
-
1 Output
-
15V
13.5A
-
-
-
-
-
Regulated
-
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF200 Series
4136717

RoHS

Each
1+ CNY630.190(CNY712.1147)
5+ CNY616.770(CNY696.9501)
10+ CNY603.350(CNY681.7855)
50+ CNY591.170(CNY668.0221)
ITE & Medical
-
DIP
-
4:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
-500mA
-
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
18V
75V
PXG-M Series
5251-5275 of 6063 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account