Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRN-0909SCopy
Manufacturer Standard Lead Time61 weeks
Order Code3977358
Product RangeRN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.860 (CNY73.2918) |
| 5+ | CNY62.440 (CNY70.5572) |
| 10+ | CNY61.440 (CNY69.4272) |
| 50+ | CNY59.150 (CNY66.8395) |
| 100+ | CNY58.190 (CNY65.7547) |
| 250+ | CNY56.940 (CNY64.3422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.86 (CNY73.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRN-0909SCopy
Manufacturer Standard Lead Time61 weeks
Order Code3977358
Product RangeRN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio-
Output Power Max1.25W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1140mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom9V
DC / DC Converter Output TypeFixed
Width10.1mm
Height7.62mm
Depth12.6mm
Input Voltage DC Min8.1V
Input Voltage DC Max9.9V
Product RangeRN Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RN series DIP8 compact 1.25W single output unregulated converter is especially useful when more than 1W of power is required, but there are space restrictions than make a 2W converter unsuitable. The converter series feature an industrial ambient temperature operating range of -40°C to +85°C without derating and up to 100°C ambient temperature with derating.
- 9VDC output voltage, 140mA output current, 9VDC nominal input voltage
- UL94V-0 package material
- No heatsink required
- IEC/EN60950-1 certified
- Typical internal operating frequency of 100KHz
- Operating temperature range from -40°C to +85°C (full load at free air convection)
- Pollution degree PD2
- Dimension is (LxWxH) 12.6mm x 10.1mm x 7.62mm
- Non-conductive black plastic, (UL94 V-0) case, epoxy, (UL94 V-0) potting
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
140mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7.62mm
Input Voltage DC Min
8.1V
Product Range
RN Series
DC / DC Converter Type
DIP
Output Power Max
1.25W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
9V
Width
10.1mm
Depth
12.6mm
Input Voltage DC Max
9.9V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
