Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR24P212DCopy
Manufacturer Standard Lead Time61 weeks
Order Code3977337
Product RangeRxxP2xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.940 (CNY158.1322) |
| 5+ | CNY135.140 (CNY152.7082) |
| 10+ | CNY132.950 (CNY150.2335) |
| 50+ | CNY118.860 (CNY134.3118) |
| 100+ | CNY116.490 (CNY131.6337) |
| 250+ | CNY114.110 (CNY128.9443) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.94 (CNY158.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR24P212DCopy
Manufacturer Standard Lead Time61 weeks
Order Code3977337
Product RangeRxxP2xx Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-12V
Output Current - Output 283mA
Output RegulationUnregulated
Isolation Voltage6.4kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.8mm
Height12.5mm
Depth19.5mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeRxxP2xx Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
R24P212D is a dual output DC to DC converter in a compact SIP7 package. It is certified to UL/CSA60950-1 and UL/CSA62368-1 as well as IEC/EN62368-1. This makes them ideal for safety applications where approved isolation is required.
- 24VDC input voltage, ±12VDC output voltage, ±83mA output current
- Qualified with 65kV/µs at common mode =1KV
- Unique transformer system
- Very low isolation capacitance
- Dimension (LxWxH) is 19.5 x 9.8 x 12.5mm
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
83mA
Output Current - Output 2
83mA
Isolation Voltage
6.4kV
DC / DC Converter Output Type
Fixed
Height
12.5mm
Input Voltage DC Min
21.6V
Product Range
RxxP2xx Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
9.8mm
Depth
19.5mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for R24P212D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
