
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY265.930 (CNY300.5009) |
| 5+ | CNY265.530 (CNY300.0489) |
| 10+ | CNY265.130 (CNY299.5969) |
| 50+ | CNY255.240 (CNY288.4212) |
| 100+ | CNY251.080 (CNY283.7204) |
Product Information
Product Overview
TEL 15-4822WIN is a TEL 15WIN series of isolated 15W converter which come in an ultra compact DIP-16 metal package with design purpose was to miniaturized low power DC/DC converter to the maximum without sacrificing high efficiency. It solidifies the new standard for power density with 4.51W/-cm3 and effectively doubles the power density compared to 15W converters in DIP-24 packages. This offers a wide 4:1 input voltage range and features a high efficiency which enables an operation temperature of up to +55°C at full load and up to 85°C with 50% load. The converter also has an internal input filter to comply with conducted emission standard EN 55032 class A. It is an economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
- Input voltage range from 18 to 75VDC, output voltage is ±12VDC(Vnom)
- Output current is 625mA(Imax), typical efficiency is 87%
- 6-side shielded metal case with insulated baseplate
- Protection against short circuit
- Typical switching frequency is 480kHz(PWM)
- Isolation test voltage is 1500VDC(input to output, 60s)
- Aluminium housing material, copper alloy(UL 94 V-0 rated) pin material, PCB mounting type
- 3-year product warranty
- Operating temperature is –40°C to +80°C
Technical Specifications
ITE
4:1
2 Output
625mA
-625mA
1.8kV
Fixed
10.2mm
18V
TEL 15WIN Series
DIP
15W
12V
-12V
-
48V
13.7mm
23.8mm
75V
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
