
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,392.120 (CNY1,573.0956) |
| 5+ | CNY1,350.800 (CNY1,526.404) |
| 10+ | CNY1,309.440 (CNY1,479.6672) |
Product Information
Product Overview
QSB15048WS12 is a QSB15048W series 150W wide input 8:1 half brick baseplate cooled DC-DC converters for ITE and industrial electronics applications. The QSB15048W series have an ultra-wide 8:1 input voltage range of 9 to 75VDC providing a flexible single solution for nominal inputs, making this device particularly suitable for mobile applications running from battery or vehicle supplies. Baseplate or heatsink cooling allows operation over a wide temperature range from -40°C to +100°C. Standard features include both remote on/off and remote sense. Protection features include input undervoltage lockout, overvoltage, short circuit and over load conditions while providing thermal shutdown in overtemperature conditions. Isolation voltage is 1.5KVDC and the output is tightly regulated to within ±0.2% for line changes and ±0.2% maximum under all load conditions.
- Regulated single output
- 12V output voltage, 12.5A output current, 92% efficiency
- Baseplate cooled ½ brick package, output trim ±10%, remote on/off
- 3 year warranty, -40°C to +100°C operating temperature
- 1.5KVDC isolation
- Short circuit protection, overvoltage protection
- Certified by UL60950-1, CAN/CSA C22.2 No.60950-1, EN62368-1
Technical Specifications
ITE
8:1
1 Output
12.5A
-
1.5kV
Fixed, Adjustable
12.7mm
9V
QSB15048W Series
Half Brick
150W
12V
-
Regulated
48V
57.9mm
61mm
75V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
