Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRHV2-0505S/R20Copy
Manufacturer Standard Lead Time76 weeks
Order Code3977348
Product RangeRHV2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 76 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.260 (CNY219.5138) |
| 5+ | CNY187.010 (CNY211.3213) |
| 10+ | CNY169.930 (CNY192.0209) |
| 50+ | CNY169.170 (CNY191.1621) |
| 100+ | CNY168.410 (CNY190.3033) |
| 250+ | CNY167.650 (CNY189.4445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.26 (CNY219.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRHV2-0505S/R20Copy
Manufacturer Standard Lead Time76 weeks
Order Code3977348
Product RangeRHV2 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage12.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width15mm
Height17mm
Depth45mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRHV2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RHV2-0505S/R20 is a RHV2 series 2W single output DC/DC converter with exceptionally high 20kVDC (12.5KVAC/1 minute) isolation in a compact SIP16 case. Applications include high vacuum monitoring, X-Ray equipment, HVAC dust extraction systems and other high voltage industrial applications where a very high isolation remote power supply is required.
- 5VDC input voltage, 5VDC output voltage, 400mA output current
- Low 4pF max. isolation capacitance
- Wide operating temperature range from -40°C to +85°C at full load
- Compact SIP16 case with <gt/>30mm pin separation
- IEC/EN62368-1, IEC/EN61010-1 certified
- Dimension (LxWxH) is 45.0 x 15.0 x 17.0mm
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
12.5kV
DC / DC Converter Output Type
Fixed
Height
17mm
Input Voltage DC Min
4.5V
Product Range
RHV2 Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
15mm
Depth
45mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0197
