0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2813088

RoHS

Each
1+ CNY184.440(CNY208.4172)
5+ CNY177.560(CNY200.6428)
10+ CNY174.500(CNY197.185)
50+ CNY168.030(CNY189.8739)
100+ CNY165.290(CNY186.7777)
More Pricing...
ITE
-
DIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
-
-
1.5kV
48V
Fixed
20mm
10.2mm
32mm
18V
75V
TEN 3WI Series
2829730

RoHS

Each
1+ CNY78.630(CNY88.8519)
5+ CNY75.480(CNY85.2924)
10+ CNY74.480(CNY84.1624)
50+ CNY73.480(CNY83.0324)
100+ CNY72.470(CNY81.8911)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
1 Output
-
9V
222mA
-
-
-
-
-
Unregulated
-
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV 2HI Series
2774076

RoHS

Each
1+ CNY77.320(CNY87.3716)
5+ CNY76.300(CNY86.219)
10+ CNY75.280(CNY85.0664)
50+ CNY74.260(CNY83.9138)
100+ CNY72.780(CNY82.2414)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
7.6mm
10.2mm
11.5mm
4.5V
5.5V
RI3 Series
2848855

RoHS

Each
1+ CNY218.460(CNY246.8598)
5+ CNY210.340(CNY237.6842)
10+ CNY206.700(CNY233.571)
50+ CNY199.010(CNY224.8813)
100+ CNY195.820(CNY221.2766)
Medical
-
DIP
-
2:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
-
-
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
TIM 2 Series
2848861

RoHS

Each
1+ CNY214.630(CNY242.5319)
5+ CNY214.520(CNY242.4076)
10+ CNY200.790(CNY226.8927)
50+ CNY192.760(CNY217.8188)
100+ CNY184.720(CNY208.7336)
Medical
-
DIP
-
2:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2 Series
2812960

RoHS

Each
1+ CNY183.410(CNY207.2533)
5+ CNY171.020(CNY193.2526)
10+ CNY158.620(CNY179.2406)
50+ CNY158.380(CNY178.9694)
100+ CNY158.140(CNY178.6982)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
TDL 3 Series
2725448

RoHS

Each
1+ CNY186.940(CNY211.2422)
5+ CNY180.020(CNY203.4226)
10+ CNY168.020(CNY189.8626)
50+ CNY167.760(CNY189.5688)
100+ CNY167.500(CNY189.275)
More Pricing...
ITE
-
DIP
-
2:1
8W
-
2 Output
-
12V
335mA
-
-
-12V
-
335mA
-
-
1.5kV
48V
Fixed
14mm
8.5mm
24.1mm
36V
75V
TEL 8 Series
2909118

RoHS

Each
1+ CNY419.430(CNY473.9559)
5+ CNY411.130(CNY464.5769)
10+ CNY402.830(CNY455.1979)
50+ CNY394.520(CNY445.8076)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
Regulated
-
4kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
18V
36V
JHM20 Series
2729624

RoHS

Each
1+ CNY182.980(CNY206.7674)
5+ CNY177.540(CNY200.6202)
10+ CNY172.110(CNY194.4843)
50+ CNY164.860(CNY186.2918)
100+ CNY158.110(CNY178.6643)
ITE
-
DIP
-
4:1
6W
-
1 Output
-
5V
1.2A
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
JWE06 Series
2846383

RoHS

Each
1+ CNY259.070(CNY292.7491)
5+ CNY251.300(CNY283.969)
10+ CNY243.540(CNY275.2002)
50+ CNY238.670(CNY269.6971)
100+ CNY233.800(CNY264.194)
Railway
-
Module
-
4:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
RDE03 Series
3253283

RoHS

Each
1+ CNY101.190(CNY114.3447)
-
-
SIP
-
2:1
9W
-
2 Output
-
5V
800mA
-
-
-5V
-
800mA
-
-
1.5kV
24V
Fixed
9.6mm
11.2mm
24mm
18V
36V
DPB09 Series
2829543

RoHS

Each
1+ CNY373.790(CNY422.3827)
5+ CNY359.900(CNY406.687)
10+ CNY336.330(CNY380.0529)
50+ CNY322.880(CNY364.8544)
100+ CNY316.420(CNY357.5546)
Medical
-
DIP
-
2:1
6W
-
2 Output
-
12V
250mA
-
-
-12V
-
250mA
-
-
5kV
5V
Fixed
20.3mm
10.2mm
31.8mm
4.5V
9V
THM 6 Series
2829561

RoHS

Each
1+ CNY355.760(CNY402.0088)
5+ CNY337.670(CNY381.5671)
10+ CNY319.580(CNY361.1254)
50+ CNY306.790(CNY346.6727)
100+ CNY300.660(CNY339.7458)
Medical
-
DIP
-
2:1
6W
-
1 Output
-
3.3V
1.8A
-
-
-
-
-
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THM 6 Series
2829568

RoHS

Each
1+ CNY374.860(CNY423.5918)
5+ CNY355.600(CNY401.828)
10+ CNY336.330(CNY380.0529)
50+ CNY322.880(CNY364.8544)
100+ CNY316.420(CNY357.5546)
Medical
-
DIP
-
2:1
6W
-
2 Output
-
15V
200mA
-
-
-15V
-
200mA
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THM 6 Series
2708237

RoHS

Each
1+ CNY52.670(CNY59.5171)
5+ CNY51.120(CNY57.7656)
10+ CNY49.570(CNY56.0141)
50+ CNY47.430(CNY53.5959)
100+ CNY47.190(CNY53.3247)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Regulated
-
4kV
5V
Fixed
9.2mm
11.1mm
19.5mm
4.5V
5.5V
IMA01 Series
2708276

RoHS

Each
1+ CNY49.670(CNY56.1271)
5+ CNY48.190(CNY54.4547)
10+ CNY46.690(CNY52.7597)
50+ CNY44.760(CNY50.5788)
100+ CNY44.500(CNY50.285)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
300mA
-
-
-
-
-
Regulated
-
4kV
24V
Fixed
9.2mm
11.1mm
19.5mm
21.6V
26.4V
IMA01 Series
2929609

RoHS

Each
1+ CNY207.370(CNY234.3281)
5+ CNY207.020(CNY233.9326)
10+ CNY206.660(CNY233.5258)
50+ CNY200.580(CNY226.6554)
100+ CNY198.980(CNY224.8474)
Medical
-
DIP
-
3:1
2W
-
1 Output
-
3.3V
500mA
-
-
-
-
-
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 2 Series
3212467

RoHS

Each
1+ CNY230.610(CNY260.5893)
5+ CNY223.690(CNY252.7697)
10+ CNY216.760(CNY244.9388)
50+ CNY184.200(CNY208.146)
100+ CNY180.520(CNY203.9876)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
3.3V
2.7A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
13.7mm
10.5mm
23.8mm
9V
36V
JTR10 Series
2679803

RoHS

Each
1+ CNY863.690(CNY975.9697)
5+ CNY837.950(CNY946.8835)
10+ CNY812.290(CNY917.8877)
50+ CNY796.200(CNY899.706)
Railway
-
DIP
-
2:1
50W
-
1 Output
-
12V
4.17A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
36.8mm
12.5mm
57.9mm
66V
160V
RCQ50 Series
2679804

RoHS

Each
1+ CNY863.690(CNY975.9697)
5+ CNY837.950(CNY946.8835)
10+ CNY812.290(CNY917.8877)
50+ CNY796.200(CNY899.706)
Railway
-
DIP
-
2:1
50W
-
1 Output
-
15V
3.33A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
36.8mm
12.5mm
57.9mm
66V
160V
RCQ50 Series
2918472

RoHS

Each
1+ CNY257.020(CNY290.4326)
5+ CNY246.840(CNY278.9292)
10+ CNY242.340(CNY273.8442)
50+ CNY237.840(CNY268.7592)
100+ CNY233.960(CNY264.3748)
ITE
-
DIP
-
4:1
15W
-
1 Output
-
15V
1A
-
-
-
-
-
Regulated
-
2kV
24V
Fixed, Adjustable
25.4mm
10mm
25.4mm
9V
36V
REC15E Series
2829795

RoHS

Each
1+ CNY83.810(CNY94.7053)
5+ CNY80.690(CNY91.1797)
10+ CNY79.340(CNY89.6542)
50+ CNY76.370(CNY86.2981)
100+ CNY75.160(CNY84.9308)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-9V
-
55mA
Unregulated
-
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV-HI Series
2829918

RoHS

Each
1+ CNY183.860(CNY207.7618)
5+ CNY174.360(CNY197.0268)
10+ CNY164.860(CNY186.2918)
50+ CNY158.260(CNY178.8338)
100+ CNY151.670(CNY171.3871)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
2 Output
-
12V
125mA
-
-
-12V
-
125mA
Regulated
-
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 3 Series
2846251

RoHS

Each
1+ CNY250.030(CNY282.5339)
5+ CNY240.740(CNY272.0362)
10+ CNY236.860(CNY267.6518)
50+ CNY232.050(CNY262.2165)
100+ CNY227.950(CNY257.5835)
ITE & Medical
-
DIP
-
2:1
5W
-
1 Output
-
5V
1A
-
-
-
-
-
Regulated
-
6kV
5V
Fixed
20.3mm
10.2mm
32mm
4.5V
9V
REC5-RW Series
2846281

RoHS

Each
1+ CNY88.000(CNY99.440)
5+ CNY84.740(CNY95.7562)
10+ CNY83.370(CNY94.2081)
50+ CNY80.260(CNY90.6938)
100+ CNY78.950(CNY89.2135)
More Pricing...
Medical
-
DIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
3kV
5V
Fixed
10mm
7.1mm
19.9mm
4.5V
5.5V
RJZ Series
4451-4475 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account