0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2822826

RoHS

Each
1+ CNY114.000(CNY128.820)
5+ CNY112.580(CNY127.2154)
10+ CNY111.160(CNY125.6108)
50+ CNY105.150(CNY118.8195)
100+ CNY103.590(CNY117.0567)
More Pricing...
Medical
-
SIP
-
1:1
1W
-
1 Output
-
5V
167mA
-
-
-
-
-
Unregulated
-
5.2kV
5V
Fixed
10.2mm
7.05mm
19.65mm
4.5V
5.5V
RP Series
2848754

RoHS

Each
1+ CNY438.990(CNY496.0587)
5+ CNY421.450(CNY476.2385)
10+ CNY413.030(CNY466.7239)
50+ CNY404.600(CNY457.198)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
5V
1.5A
-
-
-5V
-
1.5A
-
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
18V
36V
THM 15 Series
2848804

RoHS

Each
1+ CNY612.990(CNY692.6787)
5+ CNY591.510(CNY668.4063)
10+ CNY570.030(CNY644.1339)
50+ CNY517.230(CNY584.4699)
Medical
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
-
-
5kV
24V
Fixed
25.4mm
10.2mm
40.6mm
9V
36V
THM 20WI Series
2849067

RoHS

Each
1+ CNY234.500(CNY264.985)
5+ CNY228.840(CNY258.5892)
10+ CNY213.720(CNY241.5036)
50+ CNY205.180(CNY231.8534)
100+ CNY193.300(CNY218.429)
Railway
-
SIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
2849090

RoHS

Each
1+ CNY265.570(CNY300.0941)
5+ CNY255.720(CNY288.9636)
10+ CNY239.000(CNY270.070)
50+ CNY229.440(CNY259.2672)
100+ CNY219.880(CNY248.4644)
Railway
-
SIP
-
4:1
6W
-
1 Output
-
15V
400mA
-
-
-
-
-
Regulated
-
3kV
110V
Fixed
9.6mm
11.2mm
21.8mm
43V
160V
TMR 6WIR Series
2812931

RoHS

Each
1+ CNY153.030(CNY172.9239)
5+ CNY143.120(CNY161.7256)
10+ CNY133.200(CNY150.516)
50+ CNY132.990(CNY150.2787)
100+ CNY132.780(CNY150.0414)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
TDL 2 Series
2812956

RoHS

Each
1+ CNY169.780(CNY191.8514)
5+ CNY157.870(CNY178.3931)
10+ CNY145.960(CNY164.9348)
50+ CNY144.040(CNY162.7652)
100+ CNY132.020(CNY149.1826)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
1 Output
-
3.3V
600mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
14mm
8mm
14mm
36V
75V
TDL 3 Series
2812968

RoHS

Each
1+ CNY127.110(CNY143.6343)
5+ CNY125.520(CNY141.8376)
10+ CNY123.920(CNY140.0296)
50+ CNY116.240(CNY131.3512)
100+ CNY106.490(CNY120.3337)
More Pricing...
ITE
-
DIP
-
4:1
1W
-
1 Output
-
9V
112mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WI Series
2679756

RoHS

Each
1+ CNY166.180(CNY187.7834)
5+ CNY161.260(CNY182.2238)
10+ CNY156.280(CNY176.5964)
50+ CNY149.750(CNY169.2175)
100+ CNY148.890(CNY168.2457)
ITE
-
SIP
-
4:1
5W
-
1 Output
-
3.3V
1.075A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed
9.3mm
11.2mm
21.8mm
9V
36V
IEQ05 Series
2990103

RoHS

Each
1+ CNY146.640(CNY165.7032)
5+ CNY142.310(CNY160.8103)
10+ CNY137.910(CNY155.8383)
50+ CNY132.150(CNY149.3295)
100+ CNY131.800(CNY148.934)
More Pricing...
Medical
-
SIP
-
2:1
5W
-
2 Output
-
15V
166mA
-
-
-15V
-
166mA
Regulated
-
1.5kV
5V
Fixed
9.3mm
12.5mm
26mm
4.5V
9V
IMM05 Series
2829493

RoHS

Each
1+ CNY348.590(CNY393.9067)
5+ CNY334.660(CNY378.1658)
10+ CNY327.970(CNY370.6061)
50+ CNY321.280(CNY363.0464)
100+ CNY314.590(CNY355.4867)
Medical
-
DIP
-
2:1
10W
-
1 Output
-
24V
416mA
-
-
-
-
-
-
-
5kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
THM 10 Series
2829587

RoHS

Each
1+ CNY454.030(CNY513.0539)
5+ CNY437.130(CNY493.9569)
10+ CNY407.760(CNY460.7688)
50+ CNY367.870(CNY415.6931)
Railway
-
DIP
-
4:1
15W
-
1 Output
-
3.3V
4.5A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 15WIR Series
2829589

RoHS

Each
1+ CNY409.220(CNY462.4186)
5+ CNY392.880(CNY443.9544)
10+ CNY392.850(CNY443.9205)
50+ CNY392.820(CNY443.8866)
Railway
-
DIP
-
4:1
15W
-
1 Output
-
12V
1.3A
-
-
-
-
-
-
-
3kV
110V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
160V
THN 15WIR Series
2829651

RoHS

Each
1+ CNY124.590(CNY140.7867)
5+ CNY119.590(CNY135.1367)
10+ CNY117.270(CNY132.5151)
50+ CNY114.950(CNY129.8935)
100+ CNY103.830(CNY117.3279)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
TMR 2WIN Series
2813254

RoHS

Each
1+ CNY459.600(CNY519.348)
5+ CNY442.460(CNY499.9798)
10+ CNY434.810(CNY491.3353)
50+ CNY418.510(CNY472.9163)
ITE
-
DIP
-
4:1
20W
-
2 Output
-
12V
835mA
-
-
-12V
-
835mA
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 20WI Series
2887359

RoHS

Each
1+ CNY644.850(CNY728.6805)
5+ CNY621.350(CNY702.1255)
10+ CNY611.260(CNY690.7238)
50+ CNY581.270(CNY656.8351)
ITE
-
Eighth Brick
-
-
75W
-
1 Output
-
15V
5A
-
-
-
-
-
Regulated
-
2.25kV
48V
Fixed, Adjustable
22.9mm
12.8mm
58.4mm
18V
75V
UWE Series
2679809

RoHS

Each
1+ CNY863.690(CNY975.9697)
5+ CNY837.950(CNY946.8835)
10+ CNY812.290(CNY917.8877)
50+ CNY796.200(CNY899.706)
Railway
-
DIP
-
2:1
50W
-
1 Output
-
24V
2.08A
-
-
-
-
-
Regulated
-
3kV
72V
Fixed, Adjustable
36.8mm
12.5mm
57.9mm
43V
101V
RCQ50 Series
2829906

RoHS

Each
1+ CNY150.560(CNY170.1328)
5+ CNY149.420(CNY168.8446)
10+ CNY142.520(CNY161.0476)
50+ CNY135.260(CNY152.8438)
100+ CNY131.120(CNY148.1656)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
7.7mm
11mm
11.9mm
18V
36V
TRN 3 Series
2848748

RoHS

Each
1+ CNY478.960(CNY541.2248)
5+ CNY454.600(CNY513.698)
10+ CNY430.240(CNY486.1712)
50+ CNY413.030(CNY466.7239)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-15V
-
625mA
-
-
5kV
12V
Fixed
25.4mm
10.2mm
40.6mm
9V
18V
THM 15 Series
2848863

RoHS

Each
1+ CNY200.850(CNY226.9605)
5+ CNY192.800(CNY217.864)
10+ CNY188.950(CNY213.5135)
50+ CNY185.090(CNY209.1517)
100+ CNY181.240(CNY204.8012)
Medical
-
DIP
-
2:1
2W
-
1 Output
-
24V
83mA
-
-
-
-
-
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2 Series
2849026

RoHS

Each
1+ CNY507.810(CNY573.8253)
5+ CNY505.150(CNY570.8195)
10+ CNY472.100(CNY533.473)
50+ CNY426.580(CNY482.0354)
ITE
-
DIP
-
3:1
5W
-
1 Output
-
15V
333mA
-
-
-
-
-
Regulated
-
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
32mm
4.5V
12V
TVN 5WI Series
2812919

RoHS

Each
1+ CNY166.650(CNY188.3145)
5+ CNY159.510(CNY180.2463)
10+ CNY152.360(CNY172.1668)
50+ CNY146.950(CNY166.0535)
100+ CNY144.590(CNY163.3867)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
Regulated
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
TDL 2 Series
2932081

RoHS

Each
1+ CNY344.550(CNY389.3415)
5+ CNY337.730(CNY381.6349)
10+ CNY330.910(CNY373.9283)
50+ CNY324.090(CNY366.2217)
Railway
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
Regulated
-
3kV
110V
Fixed
25.4mm
10.4mm
25.4mm
42V
176V
RDE20 Series
3253280

RoHS

Each
1+ CNY101.190(CNY114.3447)
-
-
SIP
-
2:1
9W
-
2 Output
-
5V
800mA
-
-
-5V
-
800mA
-
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
DPB09 Series
2990111

RoHS

Each
1+ CNY139.990(CNY158.1887)
5+ CNY135.850(CNY153.5105)
10+ CNY131.640(CNY148.7532)
50+ CNY126.140(CNY142.5382)
100+ CNY125.790(CNY142.1427)
More Pricing...
Medical
-
SIP
-
2:1
5W
-
1 Output
-
12V
416mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
9.3mm
12.5mm
26mm
9V
18V
IMM05 Series
4476-4500 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account