
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY863.690 (CNY975.9697) |
| 5+ | CNY837.950 (CNY946.8835) |
| 10+ | CNY812.290 (CNY917.8877) |
| 50+ | CNY796.200 (CNY899.706) |
Product Information
Product Overview
RCQ50 and RCQ75 series converters are designed for railway applications and comply with EN50121-3-2, the EMC standard for rolling stock apparatus. The RCQ50 has output power up to 50 Watts while the RCQ75 range is 75 Watts. Both series include two wide input voltage ranges. The 72VDC nominal models accept an input from 43V to 101VDC and the 110V nominal versions have a 66V to 160VDC input. Both series have 8 different output models total, 4 for each input voltage range including 5V, 12V, 15V and 24VDC. A trim pin allows a ±10% voltage adjustment for all models. Remote On/Off and remote sense are also standard for both series. The units offer basic isolation of 3000VAC from input to output and 1500VDC from output to case. Safety agency approvals include IEC60571 and EN50155 for railway use as well as IEC and UL 60950-1 for IT applications. Conducted emissions meet Class A limits of EN55022 with external filtering. The new RCQ50/75 ranges complement our existing RDD08, RDC20, RDC30, RDC40 and RDQ100 and RDQ150 ranges allowing us to offer a comprehensive range of DC-DC converters from 8-150W for railway applications. These products are perfect for value added projects in the railway industry.
- Regulated Single Output
- 72VDC & 110VDC for Rail Applications
- Base Plate Cooled
- 3000VAC Isolation
- Operating Temperature -40°C to 105°C
- Remote On/Off & Remote Sense
- Complies with EN50155 and IEC60571
- Meets EMC Standard EN50121-3-2
Applications
Power Management, Industrial
Technical Specifications
Railway
2:1
1 Output
4.17A
-
3kV
Fixed, Adjustable
12.5mm
66V
RCQ50 Series
DIP
50W
12V
-
Regulated
110V
36.8mm
57.9mm
160V
No SVHC (15-Jan-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
