Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRI3-0512SCopy
Manufacturer Standard Lead Time36 weeks
Order Code2774076
Product RangeRI3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.320 (CNY87.3716) |
| 5+ | CNY76.300 (CNY86.219) |
| 10+ | CNY75.280 (CNY85.0664) |
| 50+ | CNY74.260 (CNY83.9138) |
| 100+ | CNY72.780 (CNY82.2414) |
| 250+ | CNY71.290 (CNY80.5577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.32 (CNY87.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRI3-0512SCopy
Manufacturer Standard Lead Time36 weeks
Order Code2774076
Product RangeRI3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.6mm
Height10.2mm
Depth11.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRI3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RI3-0512S from Recom Power is a RI3 series unregulated DC to DC converter in 4 pin SIP package. It has been specifically designed for applications where board space is at a premium since this 3W converter has the same foot print as the RI series 2W converter. With efficiencies up to 90%, the full output power is available over the operating temperature range -40°C to +85°C and the converter can be used in ambient temperatures of up to 100°C with derating. This converter suitable for many industrial applications.
- Input voltage is 5VDC
- Output voltage is 12VDC
- Output current is 250mA
- Efficiency typical at full load is 87%
- Maximum capacitive load is 1000μF
- 1KVDC isolation voltage
- Operating temperature range from -40°C to +100°C with derating
- EN55022 certified
- Output ripple and noise is 100mVp-p
- Dimension is 11.5mm x 10.2mm x 7.6mm
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
RI3 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.6mm
Depth
11.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RI3-0512S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
