
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.750 (CNY215.5475) |
| 5+ | CNY182.610 (CNY206.3493) |
| 10+ | CNY174.460 (CNY197.1398) |
| 50+ | CNY168.000 (CNY189.840) |
| 100+ | CNY165.250 (CNY186.7325) |
| 250+ | CNY157.560 (CNY178.0428) |
Product Information
Product Overview
The TEN 3-4823WI from Tracopower is a TEN 3WI series 3W DC to DC converter in 24 pin DIP plastic package. It features ultra-wide 4:1 input voltage. A high efficiency allows operation ambient temperatures of –40°C to +70°C at full load. A built-in EMI input filter complies with EN 55022, class A without need of external components. Further standard features include over voltage protection and continuous short circuit protection. Typical applications for these converters are battery operated equipment and distributed power architectures in communication, instrumentation and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
- Input voltage range from 18VDC to 75VDC (48VDC nominal)
- Output voltage is ±15VDC
- Maximum output current is ±100mA
- Typical efficiency is 82%
- I/O isolation voltage is 1500VDC, typical I/O isolation capacitance is 380pF
- I/O isolation resistance is <gt/>1000Mohm at (500VDC), excellent load and line regulation
- Input current at no load is 10mA typical, input current at full load is 75mA
- Switching frequency is 350KHz
- Operating temperature range from -40°C to +85°C
- UL 60950-1, IEC/EN 60950-1 safety standard
Applications
Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
ITE
4:1
2 Output
100mA
100mA
1.5kV
Fixed
10.2mm
18V
TEN 3WI Series
DIP
3W
15V
-15V
-
48V
20mm
32mm
75V
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for TEN 3-4823WI
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
