Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIMA0105D05Copy
Manufacturer Standard Lead Time24 weeks
Order Code2708237
Product RangeIMA01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.670 (CNY59.5171) |
| 5+ | CNY51.120 (CNY57.7656) |
| 10+ | CNY49.570 (CNY56.0141) |
| 50+ | CNY47.430 (CNY53.5959) |
| 100+ | CNY47.190 (CNY53.3247) |
| 250+ | CNY47.030 (CNY53.1439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.67 (CNY59.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIMA0105D05Copy
Manufacturer Standard Lead Time24 weeks
Order Code2708237
Product RangeIMA01 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth19.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeIMA01 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The IMA01 series is a 1W, single and dual output DC to DC converter in 7 pin SIP package with worldwide medical approvals and continuous short circuit protection. Safety approvals include UL, ANSI/AMMI ES60601-1, CSA C22.2 No. 60601-1, TUV, EN60601-1, CB and IEC60601-1.
- World Wide Medical Approvals
- Single & Dual Outputs
- SIP7 Package
- Operating Temperature -40°C to 75°C
- Full Load at 75°C Ambient
- 4000VAC Isolation, 1 x MOPP at 300VAC
- 2µA Patient Leakage Current
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
4.5V
Product Range
IMA01 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
9.2mm
Depth
19.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
