0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3251496

RoHS

Each
1+ CNY1,407.130(CNY1,590.0569)
5+ CNY1,365.340(CNY1,542.8342)
10+ CNY1,323.550(CNY1,495.6115)
ITE
-
Half Brick
-
2:1
300W
-
1 Output
-
28V
10.7A
-
-
-
-
-
Regulated
-
3kV
300V
Fixed, Adjustable
57.9mm
12.7mm
61mm
180V
425V
QHL300 Series
2774077

RoHS

Each
1+ CNY83.540(CNY94.4002)
5+ CNY82.300(CNY92.999)
10+ CNY81.060(CNY91.5978)
50+ CNY79.810(CNY90.1853)
100+ CNY77.970(CNY88.1061)
More Pricing...
ITE
-
SIP
-
1:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Unregulated
-
1kV
12V
Fixed
7.6mm
10.2mm
11.5mm
10.8V
13.2V
RI3 Series
2774086

RoHS

Each
1+ CNY78.560(CNY88.7728)
5+ CNY77.310(CNY87.3603)
10+ CNY76.060(CNY85.9478)
50+ CNY71.950(CNY81.3035)
100+ CNY70.740(CNY79.9362)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
2 Output
-
15V
67mA
-
-
-9V
-
111mA
Unregulated
-
3kV
5V
Fixed
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RKZ Series
2813269

RoHS

Each
1+ CNY532.860(CNY602.1318)
5+ CNY500.000(CNY565.000)
10+ CNY467.140(CNY527.8682)
50+ CNY449.880(CNY508.3644)
ITE
-
-
-
4:1
25W
-
1 Output
-
3.3V
6A
-
-
-
-
-
-
-
1.5kV
48V
Fixed, Adjustable
25.4mm
10.2mm
25.4mm
18V
75V
THL 25WI Series
2708182

RoHS

Each
1+ CNY61.120(CNY69.0656)
5+ CNY59.290(CNY66.9977)
10+ CNY57.460(CNY64.9298)
50+ CNY48.910(CNY55.2683)
100+ CNY47.950(CNY54.1835)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
15V
33mA
-
-
-9V
-
55mA
-
-
6kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
IHA01 Series
2708208

RoHS

Each
1+ CNY67.560(CNY76.3428)
5+ CNY65.500(CNY74.015)
10+ CNY63.530(CNY71.7889)
50+ CNY54.060(CNY61.0878)
100+ CNY52.990(CNY59.8787)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
-
-
5.2kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
IHL02 Series
2708224

RoHS

Each
1+ CNY56.180(CNY63.4834)
5+ CNY54.510(CNY61.5963)
10+ CNY52.830(CNY59.6979)
50+ CNY50.630(CNY57.2119)
100+ CNY49.540(CNY55.9802)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
12V
167mA
-
-
-
-
-
Regulated
-
5.2kV
15V
Fixed
7.2mm
10mm
19.5mm
13.5V
16.5V
IHL02 Series
2854939

RoHS

Each
1+ CNY102.540(CNY115.8702)
5+ CNY101.780(CNY115.0114)
10+ CNY101.020(CNY114.1526)
50+ CNY96.370(CNY108.8981)
100+ CNY87.010(CNY98.3213)
More Pricing...
ITE
-
SIP
-
3:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
1.6kV
9V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
13.2V
TEC 3 Series
2854998

RoHS

Each
1+ CNY130.470(CNY147.4311)
5+ CNY127.020(CNY143.5326)
10+ CNY117.210(CNY132.4473)
50+ CNY112.530(CNY127.1589)
100+ CNY107.840(CNY121.8592)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.6kV
48V
Fixed
9.1mm
11.2mm
21.8mm
18V
75V
TEC 3WI Series
2725420

RoHS

Each
1+ CNY662.200(CNY748.286)
5+ CNY642.030(CNY725.4939)
10+ CNY621.850(CNY702.6905)
50+ CNY598.560(CNY676.3728)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
15V
2.67A
-
-
-
-
-
-
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
36V
TEN 40WIN Series
2990123

RoHS

Each
1+ CNY99.650(CNY112.6045)
5+ CNY96.680(CNY109.2484)
10+ CNY93.760(CNY105.9488)
50+ CNY89.810(CNY101.4853)
100+ CNY88.710(CNY100.2423)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.45mm
11.7mm
17mm
4.5V
18V
ITP Series
2932086

RoHS

Each
1+ CNY337.240(CNY381.0812)
5+ CNY327.200(CNY369.736)
10+ CNY317.180(CNY358.4134)
50+ CNY311.760(CNY352.2888)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
3.3V
4.5A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
42V
176V
RDE20 Series
2932093

RoHS

Each
1+ CNY333.920(CNY377.3296)
5+ CNY323.890(CNY365.9957)
10+ CNY318.850(CNY360.3005)
50+ CNY312.480(CNY353.1024)
Railway
-
DIP
-
5:1
20W
-
1 Output
-
3.3V
4.5A
-
-
-
-
-
Regulated
-
3kV
24V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
13V
70V
RDE20 Series
2696168

RoHS

Each
1+ CNY40.970(CNY46.2961)
5+ CNY40.260(CNY45.4938)
10+ CNY39.540(CNY44.6802)
50+ CNY38.830(CNY43.8779)
100+ CNY38.110(CNY43.0643)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
4kV
12V
Fixed
7.05mm
10.2mm
19.6mm
10.8V
13.2V
MagI3C FISM Series
2829807

RoHS

Each
1+ CNY72.600(CNY82.038)
5+ CNY69.710(CNY78.7723)
10+ CNY68.700(CNY77.631)
50+ CNY67.680(CNY76.4784)
100+ CNY66.610(CNY75.2693)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
1 Output
-
15V
66mA
-
-
-
-
-
Unregulated
-
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV-HI Series
2829899

RoHS

Each
1+ CNY149.980(CNY169.4774)
5+ CNY144.610(CNY163.4093)
10+ CNY139.230(CNY157.3299)
50+ CNY133.670(CNY151.0471)
100+ CNY126.010(CNY142.3913)
More Pricing...
ITE
-
SIP
-
2:1
3W
-
1 Output
-
15V
200mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
7.7mm
11mm
11.9mm
9V
18V
TRN 3 Series
2829518

RoHS

Each
1+ CNY332.850(CNY376.1205)
5+ CNY316.130(CNY357.2269)
10+ CNY299.410(CNY338.3333)
50+ CNY287.440(CNY324.8072)
100+ CNY281.690(CNY318.3097)
Medical
-
DIP
-
2:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
-
-
5kV
12V
Fixed
20.3mm
10.2mm
31.8mm
9V
18V
THM 3 Series
2829533

RoHS

Each
1+ CNY309.330(CNY349.5429)
5+ CNY300.670(CNY339.7571)
10+ CNY292.010(CNY329.9713)
50+ CNY260.990(CNY294.9187)
100+ CNY256.960(CNY290.3648)
Medical
-
DIP
-
2:1
3W
-
1 Output
-
24V
125mA
-
-
-
-
-
-
-
5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
36V
75V
THM 3 Series
2829650

RoHS

Each
1+ CNY116.050(CNY131.1365)
5+ CNY111.420(CNY125.9046)
10+ CNY109.270(CNY123.4751)
50+ CNY107.120(CNY121.0456)
100+ CNY96.780(CNY109.3614)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
1 Output
-
15V
134mA
-
-
-
-
-
Regulated
-
1.6kV
12V
Fixed
9.3mm
11.2mm
21.8mm
4.5V
18V
TMR 2WIN Series
3251491

RoHS

Each
1+ CNY1,053.580(CNY1,190.5454)
5+ CNY1,022.270(CNY1,155.1651)
10+ CNY991.030(CNY1,119.8639)
ITE
-
Quarter Brick
-
2:1
150W
-
1 Output
-
28V
5.4A
-
-
-
-
-
Regulated
-
3kV
300V
Fixed, Adjustable
36.8mm
12.7mm
57.9mm
180V
425V
QHL150 Series
2813198

RoHS

Each
1+ CNY226.220(CNY255.6286)
5+ CNY217.810(CNY246.1253)
10+ CNY203.160(CNY229.5708)
50+ CNY200.540(CNY226.6102)
100+ CNY183.780(CNY207.6714)
Medical
-
DIP
-
1:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
4kV
5V
Fixed
20.3mm
10.5mm
31.8mm
4.5V
5.5V
THI 3 Series
2813245

RoHS

Each
1+ CNY267.480(CNY302.2524)
5+ CNY257.560(CNY291.0428)
10+ CNY253.310(CNY286.2403)
50+ CNY243.860(CNY275.5618)
100+ CNY239.900(CNY271.087)
ITE
-
-
-
4:1
10W
-
1 Output
-
24V
410mA
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 10WI Series
2708210

RoHS

Each
1+ CNY58.680(CNY66.3084)
5+ CNY56.920(CNY64.3196)
10+ CNY55.180(CNY62.3534)
50+ CNY52.850(CNY59.7205)
100+ CNY51.740(CNY58.4662)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
2 Output
-
12V
83.3mA
-
-
-12V
-
83.3mA
-
-
5.2kV
12V
Fixed
7.2mm
10mm
19.5mm
10.8V
13.2V
IHL02 Series
2759683

RoHS

Each
1+ CNY222.090(CNY250.9617)
5+ CNY215.470(CNY243.4811)
10+ CNY208.760(CNY235.8988)
50+ CNY177.420(CNY200.4846)
100+ CNY173.880(CNY196.4844)
ITE
-
SIP
-
2:1
9W
-
2 Output
-
5V
800mA
-
-
-5V
-
800mA
Regulated
-
1.6kV
48V
Fixed
9.6mm
11.2mm
21.8mm
36V
75V
ICZ Series
2725481

RoHS

Each
1+ CNY569.590(CNY643.6367)
5+ CNY548.420(CNY619.7146)
10+ CNY539.520(CNY609.6576)
50+ CNY519.340(CNY586.8542)
ITE
-
DIP
-
2:1
40W
-
2 Output
-
12V
1.67A
-
-
-12V
-
1.67A
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
50.8mm
18V
36V
TEN 40N Series
3726-3750 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account