0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2846384

RoHS

Each
1+ CNY259.060(CNY292.7378)
5+ CNY258.310(CNY291.8903)
10+ CNY257.550(CNY291.0315)
50+ CNY256.800(CNY290.184)
100+ CNY256.040(CNY289.3252)
Railway
-
Module
-
4:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
3kV
48V
Fixed
20.3mm
12mm
31.8mm
18V
75V
RDE03 Series
2929759

RoHS

Each
1+ CNY451.990(CNY510.7487)
5+ CNY439.650(CNY496.8045)
10+ CNY427.330(CNY482.8829)
50+ CNY411.350(CNY464.8255)
ITE
-
DIP
-
4:1
5W
-
1 Output
-
3.3V
1.515A
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed, Adjustable
20mm
10.2mm
32mm
18V
75V
TVN 5WI Series
3052054

RoHS

Each
1+ CNY292.660(CNY330.7058)
5+ CNY280.940(CNY317.4622)
10+ CNY275.330(CNY311.1229)
50+ CNY269.710(CNY304.7723)
100+ CNY264.090(CNY298.4217)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
3.3V
4.5A
-
-
-
-
-
-
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
75V
THN 15N Series
3052058

RoHS

Each
1+ CNY317.720(CNY359.0236)
5+ CNY305.920(CNY345.6896)
10+ CNY300.960(CNY340.0848)
50+ CNY289.720(CNY327.3836)
100+ CNY285.000(CNY322.050)
ITE
-
DIP
-
2:1
15W
-
1 Output
-
24V
625mA
-
-
-
-
-
-
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
75V
THN 15N Series
2679777

RoHS

Each
1+ CNY632.830(CNY715.0979)
5+ CNY614.000(CNY693.820)
10+ CNY595.240(CNY672.6212)
50+ CNY585.040(CNY661.0952)
ITE
-
DIP
-
2:1
50W
-
1 Output
-
24V
2.08A
-
-
-
-
-
Regulated
-
1.5kV
48V
Adjustable
25.4mm
11mm
50.8mm
36V
75V
JSK50 Series
2679780

RoHS

Each
1+ CNY602.130(CNY680.4069)
5+ CNY584.220(CNY660.1686)
10+ CNY566.360(CNY639.9868)
50+ CNY542.490(CNY613.0137)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
5V
8A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
36V
JWL40 Series
2729595

RoHS

Each
1+ CNY210.530(CNY237.8989)
5+ CNY204.190(CNY230.7347)
10+ CNY197.920(CNY223.6496)
50+ CNY194.120(CNY219.3556)
100+ CNY190.310(CNY215.0503)
ITE
-
DIP
-
4:1
15W
-
2 Output
-
12V
625mA
-
-
-12V
-
625mA
Regulated
-
3kV
48V
Fixed
25.4mm
10.4mm
40.6mm
18V
75V
JTD15 Series
2932081

RoHS

Each
1+ CNY344.550(CNY389.3415)
5+ CNY337.730(CNY381.6349)
10+ CNY330.910(CNY373.9283)
50+ CNY324.090(CNY366.2217)
Railway
-
DIP
-
4:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
Regulated
-
3kV
110V
Fixed
25.4mm
10.4mm
25.4mm
42V
176V
RDE20 Series
2848863

RoHS

Each
1+ CNY200.850(CNY226.9605)
5+ CNY192.800(CNY217.864)
10+ CNY188.950(CNY213.5135)
50+ CNY185.090(CNY209.1517)
100+ CNY181.240(CNY204.8012)
Medical
-
DIP
-
2:1
2W
-
1 Output
-
24V
83mA
-
-
-
-
-
-
-
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
TIM 2 Series
2849026

RoHS

Each
1+ CNY507.810(CNY573.8253)
5+ CNY505.150(CNY570.8195)
10+ CNY472.100(CNY533.473)
50+ CNY426.580(CNY482.0354)
ITE
-
DIP
-
3:1
5W
-
1 Output
-
15V
333mA
-
-
-
-
-
Regulated
-
1.6kV
9V
Fixed, Adjustable
20mm
10.2mm
32mm
4.5V
12V
TVN 5WI Series
2829752

RoHS

Each
1+ CNY89.520(CNY101.1576)
5+ CNY86.200(CNY97.406)
10+ CNY84.210(CNY95.1573)
50+ CNY80.330(CNY90.7729)
100+ CNY72.490(CNY81.9137)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
1 Output
-
12V
168mA
-
-
-
-
-
Unregulated
-
5.2kV
24V
Fixed
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV 2HI Series
2829757

RoHS

Each
1+ CNY99.500(CNY112.435)
5+ CNY95.520(CNY107.9376)
10+ CNY93.750(CNY105.9375)
50+ CNY91.980(CNY103.9374)
100+ CNY83.070(CNY93.8691)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Unregulated
-
3kV
5V
Fixed
7.5mm
12.5mm
22mm
4.5V
5.5V
TMV-EN Series
3253280

RoHS

Each
1+ CNY101.190(CNY114.3447)
-
-
SIP
-
2:1
9W
-
2 Output
-
5V
800mA
-
-
-5V
-
800mA
-
-
1.5kV
12V
Fixed
9.6mm
11.2mm
24mm
9V
18V
DPB09 Series
2813175

RoHS

Each
1+ CNY234.750(CNY265.2675)
5+ CNY226.030(CNY255.4139)
10+ CNY211.040(CNY238.4752)
50+ CNY208.230(CNY235.2999)
100+ CNY190.870(CNY215.6831)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
5.1V
2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
20.3mm
10.2mm
31.8mm
18V
75V
THD 10WIN Series
2813203

RoHS

Each
1+ CNY240.590(CNY271.8667)
5+ CNY221.880(CNY250.7244)
10+ CNY203.160(CNY229.5708)
50+ CNY200.540(CNY226.6102)
100+ CNY183.780(CNY207.6714)
Medical
-
DIP
-
1:1
3W
-
1 Output
-
12V
250mA
-
-
-
-
-
Regulated
-
4kV
12V
Fixed
20.3mm
10.5mm
31.8mm
10.8V
13.2V
THI 3 Series
2813241

RoHS

Each
1+ CNY355.010(CNY401.1613)
5+ CNY326.530(CNY368.9789)
10+ CNY298.050(CNY336.7965)
50+ CNY297.600(CNY336.288)
100+ CNY297.150(CNY335.7795)
ITE
-
-
-
4:1
10W
-
1 Output
-
3.3V
2.2A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
THL 10WI Series
2813267

RoHS

Each
1+ CNY484.940(CNY547.9822)
5+ CNY466.910(CNY527.6083)
10+ CNY459.330(CNY519.0429)
50+ CNY442.150(CNY499.6295)
ITE
-
-
-
4:1
25W
-
2 Output
-
12V
1.04A
-
-
-12V
-
1.04A
-
-
1.5kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
THL 25WI Series
2812919

RoHS

Each
1+ CNY166.650(CNY188.3145)
5+ CNY159.510(CNY180.2463)
10+ CNY152.360(CNY172.1668)
50+ CNY146.950(CNY166.0535)
100+ CNY144.590(CNY163.3867)
More Pricing...
ITE
-
DIP
-
2:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
Regulated
-
1.5kV
12V
Fixed
14mm
8mm
14mm
9V
18V
TDL 2 Series
2854891

RoHS

Each
1+ CNY78.740(CNY88.9762)
5+ CNY75.610(CNY85.4393)
10+ CNY74.920(CNY84.6596)
50+ CNY74.220(CNY83.8686)
100+ CNY66.990(CNY75.6987)
More Pricing...
ITE
-
SIP
-
2:1
2W
-
1 Output
-
3.3V
500mA
-
-
-
-
-
Regulated
-
1.6kV
24V
Fixed
9.1mm
11.2mm
21.8mm
18V
36V
TEC 2 Series
2854915

RoHS

Each
1+ CNY92.550(CNY104.5815)
5+ CNY88.840(CNY100.3892)
10+ CNY88.360(CNY99.8468)
50+ CNY87.880(CNY99.3044)
100+ CNY87.400(CNY98.762)
More Pricing...
ITE
-
SIP
-
4:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Regulated
-
1.6kV
12V
Fixed
9.1mm
11.2mm
21.8mm
4.5V
18V
TEC 2WI Series
2848748

RoHS

Each
1+ CNY478.960(CNY541.2248)
5+ CNY454.600(CNY513.698)
10+ CNY430.240(CNY486.1712)
50+ CNY413.030(CNY466.7239)
Medical
-
DIP
-
2:1
15W
-
2 Output
-
12V
625mA
-
-
-15V
-
625mA
-
-
5kV
12V
Fixed
25.4mm
10.2mm
40.6mm
9V
18V
THM 15 Series
2990111

RoHS

Each
1+ CNY139.990(CNY158.1887)
5+ CNY135.850(CNY153.5105)
10+ CNY131.640(CNY148.7532)
50+ CNY126.140(CNY142.5382)
100+ CNY125.790(CNY142.1427)
More Pricing...
Medical
-
SIP
-
2:1
5W
-
1 Output
-
12V
416mA
-
-
-
-
-
Regulated
-
1.5kV
12V
Fixed
9.3mm
12.5mm
26mm
9V
18V
IMM05 Series
2932083

RoHS

Each
1+ CNY333.910(CNY377.3183)
5+ CNY327.240(CNY369.7812)
10+ CNY320.560(CNY362.2328)
50+ CNY313.880(CNY354.6844)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
5V
4A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
42V
176V
RDE20 Series
2848800

RoHS

Each
1+ CNY536.800(CNY606.584)
5+ CNY515.340(CNY582.3342)
10+ CNY503.950(CNY569.4635)
50+ CNY492.560(CNY556.5928)
Medical
-
DIP
-
4:1
20W
-
1 Output
-
12V
1.67A
-
-
-
-
-
-
-
5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
40.6mm
9V
36V
THM 20WI Series
2848852

RoHS

Each
1+ CNY228.790(CNY258.5327)
5+ CNY220.770(CNY249.4701)
10+ CNY216.690(CNY244.8597)
50+ CNY208.620(CNY235.7406)
100+ CNY205.180(CNY231.8534)
Medical
-
DIP
-
3:1
2W
-
2 Output
-
12V
83mA
-
-
-12V
-
83mA
-
-
5kV
9V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
TIM 2 Series
3751-3775 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account