
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY662.200 (CNY748.286) |
| 5+ | CNY642.030 (CNY725.4939) |
| 10+ | CNY621.850 (CNY702.6905) |
| 50+ | CNY598.560 (CNY676.3728) |
Product Information
Product Overview
TEN 40WIN series is a new range of isolated high performance DC/DC-converter modules. Due to the very high efficiency these 40W converters come with a footprint of only 1.0” x 2.0”. The models have an ultra-wide 4:1 input voltage range and a tight output voltage regulation. The output voltage is adjustable by external resistor. Remote on/off and protection against overpower and over voltage are standard features of these converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is limited. Complies with CSA-C22.2, No. 60950-1, EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1 and UL 62368-1 safety standards.
- Highest power density of 40W in 1” x 2” x 0.4” package
- Excellent efficiency up to 89%
- Adjustable output voltage
- I/O isolation of 1500VDC
- Operating temperature range from -40°C to +75°C
- 3 year product warranty
- Continuous, automatic recovery short circuit protection
- Pollution degree PD 3, natural convection (20 LFM) cooling system
- Typical switching frequency of 285KHz
- Alu alloy housing with black anodized coating, non-conductive FR4 (UL 94 V-0 rated) base
Technical Specifications
ITE
4:1
1 Output
2.67A
-
1.5kV
Fixed, Adjustable
10.2mm
9V
TEN 40WIN Series
DIP
40W
15V
-
-
24V
25.4mm
50.8mm
36V
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for TEN 40-2413WIN
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
