Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoITP0312S05Copy
Manufacturer Standard Lead Time25 weeks
Order Code2990123
Product RangeITP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.650 (CNY112.6045) |
| 5+ | CNY96.680 (CNY109.2484) |
| 10+ | CNY93.760 (CNY105.9488) |
| 50+ | CNY89.810 (CNY101.4853) |
| 100+ | CNY88.710 (CNY100.2423) |
| 250+ | CNY87.760 (CNY99.1688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.65 (CNY112.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoITP0312S05Copy
Manufacturer Standard Lead Time25 weeks
Order Code2990123
Product RangeITP Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.45mm
Height11.7mm
Depth17mm
Input Voltage DC Min4.5V
Input Voltage DC Max18V
Product RangeITP Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ITP series offers a compact 3W, cost effective DC-DC module with a wide range of input voltages and output voltages and regulation to 1%. Industrial temperature range with a robust encapsulated construction
- Regulated single and dual outputs from 3.3 to 15VDC
- Wide 4:1 input range
- • Input ranges 4.5 to 18, 9 to 36, 18 to 75VDC
- Ultra-compact SIP6 package
- 1.6kVDC input/output isolation
- High efficiency
- Complies with EN55032
- Short-circuit protection
- Remote On/Off (single output versions only)
- Minus 40°C to +75°C operating temperature
- Full power to +70°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
11.7mm
Input Voltage DC Min
4.5V
Product Range
ITP Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.45mm
Depth
17mm
Input Voltage DC Max
18V
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00385
