Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRI3-1205SCopy
Manufacturer Standard Lead Time36 weeks
Order Code2774077
Product RangeRI3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.540 (CNY94.4002) |
| 5+ | CNY82.300 (CNY92.999) |
| 10+ | CNY81.060 (CNY91.5978) |
| 50+ | CNY79.810 (CNY90.1853) |
| 100+ | CNY77.970 (CNY88.1061) |
| 250+ | CNY76.420 (CNY86.3546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.54 (CNY94.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRI3-1205SCopy
Manufacturer Standard Lead Time36 weeks
Order Code2774077
Product RangeRI3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1600mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width7.6mm
Height10.2mm
Depth11.5mm
Input Voltage DC Min10.8V
Input Voltage DC Max13.2V
Product RangeRI3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RI3-1205S from Recom Power is a RI3 series unregulated DC to DC converter in 4 pin SIP package. It has been specifically designed for applications where board space is at a premium since this 3W converter has the same foot print as the RI series 2W converter. With efficiencies up to 90%, the full output power is available over the operating temperature range -40°C to +85°C and the converter can be used in ambient temperatures of up to 100°C with derating. This converter suitable for many industrial applications.
- Input voltage is 12VDC
- Output voltage is 5VDC
- Output current is 600mA
- Efficiency typical at full load is 85%
- Maximum capacitive load is 2000μF
- 1KVDC isolation voltage
- Operating temperature range from -40°C to +100°C with derating
- EN55022 certified
- Output ripple and noise is 100mVp-p
- Dimension is 11.5mm x 10.2mm x 7.6mm
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
600mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
10.8V
Product Range
RI3 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
12V
Width
7.6mm
Depth
11.5mm
Input Voltage DC Max
13.2V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RI3-1205S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
