0
0 ItemsCNY0.00

Isolated Through Hole DC / DC Converters :

6,064 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
2846393

RoHS

Each
1+ CNY2,297.030(CNY2,595.6439)
5+ CNY2,228.780(CNY2,518.5214)
Railway
-
Full Brick
-
4:1
600W
-
1 Output
-
12V
50A
-
-
-
-
-
Regulated
-
2.25kV
110V
Fixed
116.8mm
12.7mm
61mm
43V
160V
RDH600 Series
2729583

RoHS

Each
1+ CNY165.050(CNY186.5065)
5+ CNY160.130(CNY180.9469)
10+ CNY155.280(CNY175.4664)
50+ CNY153.080(CNY172.9804)
100+ CNY151.150(CNY170.7995)
ITE
-
SIP
-
4:1
9W
-
1 Output
-
12V
750mA
-
-
-
-
-
Regulated
-
1.5kV
48V
Fixed
9.6mm
11.2mm
21.9mm
18V
75V
ITZ Series
2932085

RoHS

Each
1+ CNY333.910(CNY377.3183)
5+ CNY327.240(CNY369.7812)
10+ CNY320.560(CNY362.2328)
50+ CNY313.880(CNY354.6844)
Railway
-
DIP
-
4:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
Regulated
-
3kV
110V
Fixed, Adjustable
25.4mm
10.4mm
25.4mm
42V
176V
RDE20 Series
2848797

RoHS

Each
1+ CNY555.540(CNY627.7602)
5+ CNY526.550(CNY595.0015)
10+ CNY497.550(CNY562.2315)
50+ CNY477.660(CNY539.7558)
Medical
-
DIP
-
2:1
20W
-
2 Output
-
12V
833mA
-
-
-12V
-
833mA
-
-
5kV
48V
Fixed
25.4mm
10.2mm
40.6mm
36V
75V
THM 20 Series
2848847

RoHS

Each
1+ CNY819.280(CNY925.7864)
5+ CNY788.740(CNY891.2762)
10+ CNY738.060(CNY834.0078)
50+ CNY708.540(CNY800.6502)
Medical
-
DIP
-
4:1
30W
-
2 Output
-
15V
1A
-
-
-15V
-
1A
-
-
5kV
48V
Fixed
25.4mm
10.2mm
50.8mm
18V
75V
THM 30WI Series
2829710

RoHS

Each
1+ CNY128.700(CNY145.431)
5+ CNY123.580(CNY139.6454)
10+ CNY123.340(CNY139.3742)
50+ CNY115.650(CNY130.6845)
100+ CNY105.980(CNY119.7574)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
1 Output
-
5V
600mA
-
-
-
-
-
Regulated
-
1.6kV
48V
Fixed
9.3mm
11.2mm
21.8mm
18V
75V
TMR 3WIE Series
2829727

RoHS

Each
1+ CNY100.350(CNY113.3955)
5+ CNY96.650(CNY109.2145)
10+ CNY92.950(CNY105.0335)
50+ CNY89.540(CNY101.1802)
100+ CNY88.090(CNY99.5417)
More Pricing...
Gate Drive
-
SIP
-
1:1
2W
-
2 Output
-
5V
200mA
-
-
-5V
-
200mA
Unregulated
-
5.2kV
12V
Fixed
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV 2HI Series
2829788

RoHS

Each
1+ CNY76.440(CNY86.3772)
5+ CNY71.590(CNY80.8967)
10+ CNY66.740(CNY75.4162)
50+ CNY66.690(CNY75.3597)
100+ CNY66.630(CNY75.2919)
More Pricing...
Gate Drive
-
SIP
-
1:1
1W
-
1 Output
-
3.3V
303mA
-
-
-
-
-
Unregulated
-
5.2kV
15V
Fixed
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV-HI Series
2929628

RoHS

Each
1+ CNY68.450(CNY77.3485)
5+ CNY65.710(CNY74.2523)
10+ CNY64.400(CNY72.772)
50+ CNY63.090(CNY71.2917)
100+ CNY61.770(CNY69.8001)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
1 Output
-
24V
42mA
-
-
-
-
-
Regulated
-
1.6kV
5V
Fixed
7.62mm
11mm
17mm
4.5V
9V
TMR 1 Series
2812955

RoHS

Each
1+ CNY183.410(CNY207.2533)
5+ CNY175.190(CNY197.9647)
10+ CNY166.970(CNY188.6761)
50+ CNY160.730(CNY181.6249)
100+ CNY158.140(CNY178.6982)
More Pricing...
ITE
-
DIP
-
2:1
3W
-
2 Output
-
15V
100mA
-
-
-15V
-
100mA
Regulated
-
1.5kV
24V
Fixed
14mm
8mm
14mm
18V
36V
TDL 3 Series
2679782

RoHS

Each
1+ CNY662.200(CNY748.286)
5+ CNY595.980(CNY673.4574)
10+ CNY560.660(CNY633.5458)
50+ CNY549.450(CNY620.8785)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
15V
2.67A
-
-
-
-
-
Regulated
-
1.5kV
24V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
9V
36V
JWL40 Series
2725421

RoHS

Each
1+ CNY660.050(CNY745.8565)
5+ CNY643.570(CNY727.2341)
10+ CNY628.010(CNY709.6513)
50+ CNY604.490(CNY683.0737)
ITE
-
DIP
-
4:1
40W
-
1 Output
-
24V
1.67A
-
-
-
-
-
-
-
1.5kV
24V
Fixed
25.4mm
11mm
50.8mm
9V
36V
TEN 40WIN Series
2990106

RoHS

Each
1+ CNY139.990(CNY158.1887)
5+ CNY135.850(CNY153.5105)
10+ CNY131.640(CNY148.7532)
50+ CNY126.140(CNY142.5382)
100+ CNY125.790(CNY142.1427)
More Pricing...
Medical
-
SIP
-
2:1
5W
-
1 Output
-
15V
333mA
-
-
-
-
-
Regulated
-
1.5kV
5V
Fixed
9.3mm
12.5mm
26mm
4.5V
9V
IMM05 Series
2990134

RoHS

Each
1+ CNY99.650(CNY112.6045)
5+ CNY96.680(CNY109.2484)
10+ CNY93.760(CNY105.9488)
50+ CNY89.810(CNY101.4853)
100+ CNY88.710(CNY100.2423)
More Pricing...
ITE
-
SIP
-
4:1
3W
-
2 Output
-
5V
300mA
-
-
-5V
-
300mA
Regulated
-
1.6kV
48V
Fixed
9.45mm
11.7mm
17mm
18V
75V
ITP Series
2929752

RoHS

Each
1+ CNY217.750(CNY246.0575)
5+ CNY213.160(CNY240.8708)
10+ CNY206.790(CNY233.6727)
50+ CNY196.120(CNY221.6156)
100+ CNY179.830(CNY203.2079)
ITE
-
DIP
-
4:1
10W
-
1 Output
-
3.3V
2.7A
-
-
-
-
-
-
-
1.5kV
48V
Fixed
13.7mm
8mm
23.8mm
18V
75V
TEL 10WI Series
3052063

RoHS

Each
1+ CNY301.860(CNY341.1018)
5+ CNY289.790(CNY327.4627)
10+ CNY283.810(CNY320.7053)
50+ CNY277.820(CNY313.9366)
100+ CNY273.560(CNY309.1228)
ITE
-
DIP
-
2:1
15W
-
2 Output
-
15V
500mA
-
-
-15V
-
500mA
-
-
1.6kV
48V
Fixed, Adjustable
25.4mm
9.9mm
25.4mm
36V
75V
THN 15N Series
2900669

RoHS

Each
1+ CNY55.260(CNY62.4438)
5+ CNY54.570(CNY61.6641)
10+ CNY53.880(CNY60.8844)
50+ CNY53.040(CNY59.9352)
100+ CNY51.980(CNY58.7374)
More Pricing...
ITE
-
SIP
-
1:1
2W
-
1 Output
-
5V
400mA
-
-
-
-
-
Unregulated
-
3kV
12V
Fixed
7.05mm
10.2mm
19.65mm
10.8V
13.2V
RKZE Series
2759677

RoHS

Each
1+ CNY188.730(CNY213.2649)
5+ CNY183.030(CNY206.8239)
10+ CNY177.410(CNY200.4733)
50+ CNY174.020(CNY196.6426)
100+ CNY170.630(CNY192.8119)
ITE
-
SIP
-
2:1
9W
-
2 Output
-
5V
800mA
-
-
-5V
-
800mA
Regulated
-
1.6kV
12V
Fixed
9.6mm
11.2mm
21.8mm
9V
18V
ICZ Series
2887325

RoHS

Each
1+ CNY28.860(CNY32.6118)
10+ CNY27.580(CNY31.1654)
25+ CNY26.200(CNY29.606)
50+ CNY25.820(CNY29.1766)
100+ CNY25.520(CNY28.8376)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
1kV
5V
Fixed
6.1mm
10mm
11.53mm
4.5V
5.5V
NME Series
2846140

RoHS

Each
1+ CNY121.440(CNY137.2272)
5+ CNY116.950(CNY132.1535)
10+ CNY115.120(CNY130.0856)
50+ CNY110.700(CNY125.091)
100+ CNY108.960(CNY123.1248)
More Pricing...
Medical
-
SIP
-
1:1
2W
-
1 Output
-
15V
132mA
-
-
-
-
-
Unregulated
-
6.4kV
15V
Fixed
9.8mm
12.5mm
19.5mm
13.5V
16.5V
RxxP2xx Series
2696170

RoHS

Each
1+ CNY47.840(CNY54.0592)
5+ CNY46.740(CNY52.8162)
10+ CNY45.620(CNY51.5506)
50+ CNY43.770(CNY49.4601)
100+ CNY42.330(CNY47.8329)
More Pricing...
ITE
-
SIP
-
1:1
1W
-
1 Output
-
5V
200mA
-
-
-
-
-
Unregulated
-
4kV
24V
Fixed
7.05mm
10.2mm
19.6mm
21.6V
26.4V
MagI3C FISM Series
2848869

RoHS

Each
1+ CNY222.790(CNY251.7527)
5+ CNY214.500(CNY242.385)
10+ CNY200.790(CNY226.8927)
50+ CNY192.760(CNY217.8188)
100+ CNY184.720(CNY208.7336)
Medical
-
DIP
-
2:1
2W
-
1 Output
-
24V
83mA
-
-
-
-
-
-
-
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
TIM 2 Series
2849083

RoHS

Each
1+ CNY255.450(CNY288.6585)
5+ CNY245.960(CNY277.9348)
10+ CNY229.870(CNY259.7531)
50+ CNY220.670(CNY249.3571)
100+ CNY211.480(CNY238.9724)
Railway
-
SIP
-
4:1
6W
-
2 Output
-
5V
600mA
-
-
-5V
-
600mA
Regulated
-
3kV
48V
Fixed
9.6mm
11.2mm
21.8mm
18V
75V
TMR 6WIR Series
2829853

RoHS

Each
1+ CNY90.380(CNY102.1294)
5+ CNY85.650(CNY96.7845)
10+ CNY80.920(CNY91.4396)
50+ CNY77.680(CNY87.7784)
100+ CNY74.450(CNY84.1285)
More Pricing...
ITE
-
SIP
-
2:1
1W
-
2 Output
-
5V
100mA
-
-
-5V
-
100mA
Regulated
-
1.6kV
48V
Fixed
7.7mm
11mm
11.9mm
36V
75V
TRN 1 Series
2909125

RoHS

Each
1+ CNY492.820(CNY556.8866)
5+ CNY478.120(CNY540.2756)
10+ CNY436.320(CNY493.0416)
50+ CNY394.520(CNY445.8076)
Medical
-
DIP
-
2:1
20W
-
1 Output
-
15V
1.33A
-
-
-
-
-
Regulated
-
4kV
48V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
36V
75V
JHM20 Series
3701-3725 of 6064 items
of 243 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account