SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.300 (CNY2.599)50+ CNY1.980 (CNY2.2374)100+ CNY1.880 (CNY2.1244)250+ CNY1.820 (CNY2.0566)500+ CNY1.760 (CNY1.9888)More Pricing... | 68µH | - | 710mA | - | Shielded | 600mA | - | VLS-CX-H Series | 1616 [4040 Metric] | 1.72ohm | ± 20% | - | 4mm | 4mm | 1.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY31.680 (CNY35.7984)5+ CNY28.870 (CNY32.6231)10+ CNY26.050 (CNY29.4365)25+ CNY25.560 (CNY28.8828)50+ CNY25.060 (CNY28.3178)More Pricing... | 6.8µH | - | 22A | - | Shielded | 30A | - | SRP1770CC Series | - | 9200µohm | ± 20% | - | 17.6mm | 16.9mm | 6.7mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.590 (CNY4.0567)50+ CNY2.930 (CNY3.3109)250+ CNY2.420 (CNY2.7346)500+ CNY2.210 (CNY2.4973)1000+ CNY1.990 (CNY2.2487)More Pricing... | 2.2µH | - | 3.15A | - | Shielded | 3.44A | - | VLS-HBX Series | - | 0.106ohm | ± 20% | - | 3mm | 3mm | 1.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.750 (CNY12.1475)50+ CNY8.770 (CNY9.9101)100+ CNY8.010 (CNY9.0513)250+ CNY7.860 (CNY8.8818)500+ CNY7.700 (CNY8.701)More Pricing... | 2.2µH | - | 5.3A | - | Semishielded | 8.1A | - | WE-LQSA Series | - | 0.017ohm | ± 20% | - | 6mm | 6mm | 4.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.160 (CNY9.2208)50+ CNY5.870 (CNY6.6331)250+ CNY5.120 (CNY5.7856)500+ CNY4.720 (CNY5.3336)1000+ CNY4.660 (CNY5.2658)More Pricing... | 270µH | - | 800mA | - | Shielded | 840mA | - | SRR1050HA Series | - | 0.675ohm | ± 30% | - | 10mm | 10.2mm | 4.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.750 (CNY15.5375)50+ CNY12.040 (CNY13.6052)100+ CNY9.980 (CNY11.2774)250+ CNY8.940 (CNY10.1022)500+ CNY8.250 (CNY9.3225)More Pricing... | 47µH | - | 1.19A | - | Semishielded | 1.2A | - | WE-LQSA Series | - | 0.348ohm | ± 20% | - | 5mm | 5mm | 4mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY9.230 (CNY10.4299)50+ CNY7.780 (CNY8.7914)250+ CNY7.210 (CNY8.1473)500+ CNY6.750 (CNY7.6275)1000+ CNY6.610 (CNY7.4693)More Pricing... | 47µH | - | 330mA | - | Semishielded | 350mA | - | WE-LQS Series | - | 1.65ohm | ± 20% | - | 2.5mm | 2mm | 1.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.150 (CNY2.4295)50+ CNY1.550 (CNY1.7515)250+ CNY1.280 (CNY1.4464)500+ CNY1.210 (CNY1.3673)1000+ CNY1.140 (CNY1.2882)More Pricing... | 1.5µH | - | 3.3A | - | Shielded | 3.5A | - | SRP2510TMA Series | - | 0.072ohm | ± 20% | - | 2.5mm | 2mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.950 (CNY2.2035)250+ CNY1.530 (CNY1.7289)500+ CNY1.370 (CNY1.5481)1500+ CNY1.200 (CNY1.356)3000+ CNY1.070 (CNY1.2091) | 1µH | - | 2.6A | - | Shielded | 3.4A | - | SRP2010DPA Series | - | 0.07ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY8.390 (CNY9.4807)50+ CNY6.000 (CNY6.780)250+ CNY5.370 (CNY6.0681)500+ CNY4.920 (CNY5.5596)1000+ CNY4.780 (CNY5.4014)More Pricing... | 100µH | - | 1.35A | - | Shielded | 1.35A | - | SRR1050HA Series | - | 0.255ohm | ± 30% | - | 10mm | 10.2mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.590 (CNY4.0567)50+ CNY2.930 (CNY3.3109)250+ CNY2.420 (CNY2.7346)500+ CNY2.240 (CNY2.5312)1000+ CNY1.990 (CNY2.2487)More Pricing... | 1.5µH | - | 4.19A | - | Shielded | 4.22A | - | VLS-HBX Series | - | 0.067ohm | ± 20% | - | 3mm | 3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY1.320 (CNY1.4916)250+ CNY1.290 (CNY1.4577)500+ CNY1.260 (CNY1.4238)1000+ CNY1.220 (CNY1.3786) | 820µH | - | 300mA | - | Unshielded | 410mA | - | LD2-HV Series | - | 3.2ohm | ± 20% | - | 7.8mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY2.550 (CNY2.8815)100+ CNY2.110 (CNY2.3843)500+ CNY1.930 (CNY2.1809)1000+ CNY1.730 (CNY1.9549)2000+ CNY1.710 (CNY1.9323)More Pricing... | 470nH | - | 5.5A | - | Semishielded | 5A | - | SRN4012BTA Series | - | 0.03ohm | ± 20% | - | 4mm | 4mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.750 (CNY12.1475)50+ CNY8.770 (CNY9.9101)100+ CNY8.010 (CNY9.0513)250+ CNY7.860 (CNY8.8818)500+ CNY7.700 (CNY8.701)More Pricing... | 15µH | - | 2.4A | - | Semishielded | 3A | - | WE-LQSA Series | - | 0.088ohm | ± 20% | - | 6mm | 6mm | 4.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.060 (CNY3.4578)50+ CNY2.520 (CNY2.8476)100+ CNY2.070 (CNY2.3391)250+ CNY1.950 (CNY2.2035)500+ CNY1.820 (CNY2.0566)More Pricing... | 100µH | - | 400mA | - | Semishielded | 460mA | - | LQH44PN_PR Series | - | 1.56ohm | ± 20% | - | 4mm | 4mm | 1.65mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.920 (CNY11.2096)10+ CNY8.160 (CNY9.2208)50+ CNY7.370 (CNY8.3281)100+ CNY6.570 (CNY7.4241)200+ CNY6.220 (CNY7.0286)More Pricing... | 2.2µH | - | 2.88A | - | Shielded | 2.84A | - | LTF-D Series | - | 0.043ohm | ± 30% | - | 6.5mm | 5mm | 2.2mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.060 (CNY3.4578)50+ CNY2.520 (CNY2.8476)250+ CNY2.070 (CNY2.3391)500+ CNY2.020 (CNY2.2826)1000+ CNY1.730 (CNY1.9549)More Pricing... | 1µH | - | 11A | - | Shielded | 22A | - | BMMA Series | - | 0.01ohm | ± 20% | - | 6.86mm | 6.47mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.980 (CNY3.3674)10+ CNY2.930 (CNY3.3109)50+ CNY2.850 (CNY3.2205)100+ CNY2.580 (CNY2.9154)200+ CNY2.170 (CNY2.4521)More Pricing... | 1µH | - | 2.6A | - | Semishielded | 5A | - | SRN3030HA Series | - | 0.055ohm | ± 30% | - | 3mm | 3mm | 3mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.750 (CNY12.1475)50+ CNY8.770 (CNY9.9101)100+ CNY8.010 (CNY9.0513)250+ CNY7.860 (CNY8.8818)500+ CNY7.700 (CNY8.701)More Pricing... | 1µH | - | 5.7A | - | Semishielded | 7.4A | - | WE-LQSA Series | - | 0.014ohm | ± 30% | - | 5mm | 5mm | 4mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.180 (CNY2.4634)200+ CNY2.050 (CNY2.3165)600+ CNY1.910 (CNY2.1583) | 2.2µH | - | 3.7A | - | Semishielded | 4.9A | - | SRN5030HA Series | - | 0.033ohm | ± 30% | - | 5mm | 5mm | 3mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.550 (CNY1.7515)250+ CNY1.280 (CNY1.4464)500+ CNY1.210 (CNY1.3673)1000+ CNY1.140 (CNY1.2882)2000+ CNY1.080 (CNY1.2204) | 0.33µH | - | 5.9A | - | Shielded | 7A | - | SRP2010TMA Series | - | 0.018ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY52.620 (CNY59.4606)5+ CNY51.670 (CNY58.3871)10+ CNY50.720 (CNY57.3136)25+ CNY50.180 (CNY56.7034)50+ CNY46.680 (CNY52.7484)More Pricing... | 33µH | - | 8.5A | - | Shielded | 18.15A | - | WE-XHMA Series | - | 0.018ohm | ± 20% | - | 16.4mm | 15.4mm | 9.1mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 1+ CNY2.380 (CNY2.6894)50+ CNY2.270 (CNY2.5651)100+ CNY2.160 (CNY2.4408)250+ CNY2.050 (CNY2.3165)500+ CNY1.940 (CNY2.1922)More Pricing... | 47µH | - | 890mA | - | Shielded | 820mA | - | VLS-CX-H Series | 1616 [4040 Metric] | 0.936ohm | ± 20% | - | 4mm | 4mm | 2mm | ||||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.060 (CNY3.4578)50+ CNY2.520 (CNY2.8476)250+ CNY2.040 (CNY2.3052)500+ CNY1.880 (CNY2.1244)1000+ CNY1.710 (CNY1.9323)More Pricing... | 4.7µH | - | 5.5A | - | Shielded | 10A | - | BMMA Series | - | 0.04ohm | ± 20% | - | 6.86mm | 6.47mm | 3mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY30.770 (CNY34.7701)10+ CNY29.360 (CNY33.1768)50+ CNY27.950 (CNY31.5835)100+ CNY24.550 (CNY27.7415)200+ CNY21.140 (CNY23.8882)More Pricing... | 1.5µH | - | 13.2A | - | Shielded | 10A | - | WE-XHMI Series | - | 3900µohm | ± 20% | - | 6.65mm | 6.45mm | 5.8mm | |||||