Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLS3012HBX-1R5M-NCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125658RL
Cut Tape4125658
Product RangeVLS-HBX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.590 | CNY17.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY2.930 (CNY3.3109) |
| 250+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1000+ | CNY1.990 (CNY2.2487) |
| 2000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS3012HBX-1R5M-NCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel4125658RL
Cut Tape4125658
Product RangeVLS-HBX Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)4.19A
Inductor ConstructionShielded
Saturation Current (Isat)4.22A
Product RangeVLS-HBX Series
Inductor Case / Package-
DC Resistance Max0.067ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
VLS-HBX Series
DC Resistance Max
0.067ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
4.19A
Saturation Current (Isat)
4.22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
