Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1770CC-6R8MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4242048RL
Cut Tape4242048
Product RangeSRP1770CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY31.680 | CNY31.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.680 (CNY35.7984) |
| 5+ | CNY28.870 (CNY32.6231) |
| 10+ | CNY26.050 (CNY29.4365) |
| 25+ | CNY25.560 (CNY28.8828) |
| 50+ | CNY25.060 (CNY28.3178) |
| 200+ | CNY19.050 (CNY21.5265) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1770CC-6R8MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4242048RL
Cut Tape4242048
Product RangeSRP1770CC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeSRP1770CC Series
Inductor Case / Package-
DC Resistance Max9200µohm
Inductance Tolerance± 20%
Product Length17.6mm
Product Width16.9mm
Product Height6.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP1770CC Series
DC Resistance Max
9200µohm
Product Length
17.6mm
Product Height
6.7mm
RMS Current (Irms)
22A
Saturation Current (Isat)
30A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
16.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
