Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370330Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3953384RL
Cut Tape3953384
Product RangeWE-XHMA Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.620 | CNY52.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.620 (CNY59.4606) |
| 5+ | CNY51.670 (CNY58.3871) |
| 10+ | CNY50.720 (CNY57.3136) |
| 25+ | CNY50.180 (CNY56.7034) |
| 50+ | CNY46.680 (CNY52.7484) |
| 150+ | CNY35.330 (CNY39.9229) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370330Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3953384RL
Cut Tape3953384
Product RangeWE-XHMA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)18.15A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
0.018ohm
Product Length
16.4mm
Product Height
9.1mm
RMS Current (Irms)
8.5A
Saturation Current (Isat)
18.15A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013753
