Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346015Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4066026RL
Cut Tape4066026
Product RangeWE-XHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.850 | CNY30.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.850 (CNY34.8605) |
| 10+ | CNY29.440 (CNY33.2672) |
| 50+ | CNY28.030 (CNY31.6739) |
| 100+ | CNY27.950 (CNY31.5835) |
| 200+ | CNY23.580 (CNY26.6454) |
| 700+ | CNY19.200 (CNY21.696) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439346015Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4066026RL
Cut Tape4066026
Product RangeWE-XHMI Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)13.2A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max3900µohm
Inductance Tolerance± 20%
Product Length6.65mm
Product Width6.45mm
Product Height5.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
3900µohm
Product Length
6.65mm
Product Height
5.8mm
RMS Current (Irms)
13.2A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.45mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00139
