Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF5022T-2R2N2R8-DCopy
Order Code
Re-Reel4167228RL
Cut Tape4167228
Product RangeLTF-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY7.370 (CNY8.3281) |
| 100+ | CNY6.570 (CNY7.4241) |
| 200+ | CNY6.220 (CNY7.0286) |
| 500+ | CNY5.870 (CNY6.6331) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-2R2N2R8-DCopy
Order Code
Re-Reel4167228RL
Cut Tape4167228
Product RangeLTF-D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.88A
Inductor ConstructionShielded
Saturation Current (Isat)2.84A
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.043ohm
Inductance Tolerance± 30%
Product Length6.5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.043ohm
Product Length
6.5mm
Product Height
2.2mm
RMS Current (Irms)
2.88A
Saturation Current (Isat)
2.84A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for LTF5022T-2R2N2R8-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
