SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY30.390 (CNY34.3407)50+ CNY27.500 (CNY31.075)100+ CNY26.280 (CNY29.6964)250+ CNY25.440 (CNY28.7472)500+ CNY24.600 (CNY27.798)More Pricing... | 4.9µH | - | 7.6A | - | Shielded | 7.2A | - | WE-HCIA Series | - | 0.01585ohm | ± 20% | - | 7mm | 6.9mm | 4.8mm | |||||
PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY27.540 (CNY31.1202)5+ CNY24.630 (CNY27.8319)10+ CNY21.150 (CNY23.8995)25+ CNY19.120 (CNY21.6056)50+ CNY17.510 (CNY19.7863)More Pricing... | 4.7µH | - | 25A | - | Shielded | 41A | - | BMMA Series | - | 5110µohm | ± 20% | - | 17.6mm | 17.2mm | 7mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 1+ CNY2.760 (CNY3.1188)50+ CNY1.980 (CNY2.2374)100+ CNY1.880 (CNY2.1244)250+ CNY1.820 (CNY2.0566)500+ CNY1.760 (CNY1.9888)More Pricing... | 3.3µH | - | 3A | - | Shielded | 2.84A | - | VLS-CX-H Series | - | 0.096ohm | ± 20% | - | 4mm | 4mm | 1.5mm | ||||||
EATON BUSSMANN | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY1.840 (CNY2.0792)50+ CNY1.540 (CNY1.7402)100+ CNY1.260 (CNY1.4238)250+ CNY1.240 (CNY1.4012)500+ CNY1.210 (CNY1.3673)More Pricing... | 47µH | - | - | - | Unshielded | 1.2A | - | LD2-HV Series | - | 0.2ohm | ± 20% | - | 7.8mm | 7mm | 5mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.360 (CNY12.8368)10+ CNY9.380 (CNY10.5994)50+ CNY8.540 (CNY9.6502)100+ CNY7.700 (CNY8.701)200+ CNY7.200 (CNY8.136)More Pricing... | 1µH | - | 35A | - | Shielded | 50A | - | SRP1265CC Series | - | 2300µohm | ± 20% | - | 13.5mm | 12.5mm | 6.2mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.760 (CNY27.9788)5+ CNY23.540 (CNY26.6002)10+ CNY22.320 (CNY25.2216)25+ CNY21.600 (CNY24.408)50+ CNY20.880 (CNY23.5944)More Pricing... | 15µH | - | 4.3A | - | Shielded | 11.3A | - | WE-CHSA Series | - | 0.0609ohm | ± 20% | - | 10.6mm | 10.6mm | 11mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY10.750 (CNY12.1475)50+ CNY8.770 (CNY9.9101)100+ CNY8.010 (CNY9.0513)250+ CNY7.860 (CNY8.8818)500+ CNY7.700 (CNY8.701)More Pricing... | 3.3µH | - | 4.1A | - | Semishielded | 6.5A | - | WE-LQSA Series | - | 0.028ohm | ± 20% | - | 6mm | 6mm | 4.6mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.820 (CNY13.3566)10+ CNY9.830 (CNY11.1079)50+ CNY9.070 (CNY10.2491)100+ CNY6.980 (CNY7.8874)200+ CNY6.620 (CNY7.4806)More Pricing... | 10µH | - | 1.51A | - | Shielded | 1.37A | - | LTF-D Series | - | 0.16ohm | ± 20% | - | 6.5mm | 5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY59.700 (CNY67.461)10+ CNY49.200 (CNY55.596)25+ CNY45.460 (CNY51.3698)50+ CNY43.910 (CNY49.6183)100+ CNY42.350 (CNY47.8555)More Pricing... | 3.3µH | - | 40.3A | - | Shielded | 58.7A | - | ERU24 B82559 Series | - | 1000µohm | ± 10% | - | 22.8mm | 24.7mm | 15.35mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.910 (CNY2.1583)50+ CNY1.590 (CNY1.7967)250+ CNY1.390 (CNY1.5707)500+ CNY1.300 (CNY1.469)1500+ CNY1.220 (CNY1.3786)More Pricing... | 470nH | - | 4.9A | - | Shielded | 5.2A | - | IHHP-0806ZH-01 Series | 0806 [2016 Metric] | 0.02ohm | ± 20% | - | 2mm | 1.6mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.150 (CNY10.3395)10+ CNY7.510 (CNY8.4863)50+ CNY6.560 (CNY7.4128)100+ CNY6.550 (CNY7.4015)200+ CNY6.540 (CNY7.3902)More Pricing... | 2.2µH | - | 13.7A | - | Shielded | 8.5A | - | IHLE-4040DD-5A Series | - | 8760µohm | ± 20% | - | 10.89mm | 10.89mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.180 (CNY6.9834)10+ CNY5.090 (CNY5.7517)50+ CNY4.640 (CNY5.2432)100+ CNY4.190 (CNY4.7347)200+ CNY4.070 (CNY4.5991)More Pricing... | 6.8µH | - | 10A | - | Shielded | 15A | - | SRP1038CC Series | - | 0.0233ohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.880 (CNY5.5144)10+ CNY4.030 (CNY4.5539)50+ CNY3.680 (CNY4.1584)200+ CNY3.320 (CNY3.7516)400+ CNY2.930 (CNY3.3109)More Pricing... | 47µH | - | 620mA | - | Shielded | 450mA | - | SRR4018 Series | - | 0.6ohm | ± 30% | - | 4.8mm | 4.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.440 (CNY5.0172)50+ CNY3.210 (CNY3.6273)250+ CNY2.700 (CNY3.051)500+ CNY2.620 (CNY2.9606)1000+ CNY2.540 (CNY2.8702)More Pricing... | 22µH | - | 1.6A | - | Shielded | 1.7A | - | VLS-EX-D Series | - | 0.18ohm | ± 20% | - | 5mm | 5.3mm | 3mm | ||||||
Each | 1+ CNY34.350 (CNY38.8155)5+ CNY31.310 (CNY35.3803)10+ CNY28.260 (CNY31.9338)20+ CNY26.130 (CNY29.5269)40+ CNY25.580 (CNY28.9054)More Pricing... | 10µH | - | 46A | - | Shielded | 36A | - | ERU33 B82559 Series | - | 1.2ohm | ± 12% | - | 33mm | 33mm | 15mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.430 (CNY1.6159)250+ CNY1.180 (CNY1.3334)500+ CNY1.110 (CNY1.2543)1000+ CNY1.040 (CNY1.1752)2000+ CNY1.030 (CNY1.1639) | 0.68µH | - | 5.1A | - | Shielded | 5.2A | - | SRP2510TMA Series | - | 0.03ohm | ± 20% | - | 2.5mm | 2mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY16.410 (CNY18.5433)10+ CNY14.860 (CNY16.7918)50+ CNY13.620 (CNY15.3906)100+ CNY12.730 (CNY14.3849)200+ CNY11.830 (CNY13.3679)More Pricing... | 100nH | - | 70A | - | Shielded | 103A | - | WE-HCM Series | - | 114µohm | ± 10% | - | 10.8mm | 8.2mm | 8.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.690 (CNY9.8197)10+ CNY7.860 (CNY8.8818)50+ CNY7.000 (CNY7.910)100+ CNY6.120 (CNY6.9156)200+ CNY5.830 (CNY6.5879)More Pricing... | 330µH | - | 285mA | - | Shielded | 170mA | - | WE-TPC Series | - | 1.7ohm | ± 30% | - | 4.8mm | 4.8mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.450 (CNY2.7685)50+ CNY1.990 (CNY2.2487)250+ CNY1.640 (CNY1.8532)500+ CNY1.520 (CNY1.7176)1500+ CNY1.360 (CNY1.5368)More Pricing... | 33nH | - | 6.7A | - | Thin Film | 10A | - | TFM-ALTA Series | 0603 [1608 Metric] | 9000µohm | ± 30% | - | 1.6mm | 0.8mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.660 (CNY13.1758)10+ CNY9.600 (CNY10.848)50+ CNY8.770 (CNY9.9101)100+ CNY7.930 (CNY8.9609)200+ CNY7.410 (CNY8.3733)More Pricing... | 470nH | - | 45A | - | Shielded | 66A | - | SRP1265CC Series | - | 1200µohm | ± 20% | - | 13.5mm | 12.5mm | 6.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.990 (CNY2.2487)50+ CNY1.620 (CNY1.8306)250+ CNY1.340 (CNY1.5142)500+ CNY1.230 (CNY1.3899)1500+ CNY1.110 (CNY1.2543)More Pricing... | 1.5µH | - | 2.1A | - | Shielded | 2.8A | - | SRP2010DPA Series | - | 0.11ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.920 (CNY11.2096)10+ CNY8.160 (CNY9.2208)50+ CNY7.420 (CNY8.3846)100+ CNY6.680 (CNY7.5484)200+ CNY6.310 (CNY7.1303)More Pricing... | 100nH | - | 530mA | - | Shielded | 450mA | - | LTF-D Series | - | 1.28ohm | ± 20% | - | 6.5mm | 5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.850 (CNY2.0905)50+ CNY1.490 (CNY1.6837)250+ CNY1.230 (CNY1.3899)500+ CNY1.120 (CNY1.2656)1500+ CNY0.999 (CNY1.1289)More Pricing... | 0.24µH | - | 6.2A | - | Shielded | 8.2A | - | AOTA-B201608S Series | 0806 [2016 Metric] | 0.022ohm | ± 20% | - | 2mm | 1.6mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY5.650 (CNY6.3845)50+ CNY4.660 (CNY5.2658)100+ CNY3.840 (CNY4.3392)250+ CNY3.720 (CNY4.2036)500+ CNY3.590 (CNY4.0567)More Pricing... | 5.6µH | - | 5A | - | Shielded | 5A | - | ASPI-0630LR Series | - | 0.042ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.210 (CNY3.6273)10+ CNY2.640 (CNY2.9832)50+ CNY2.410 (CNY2.7233)100+ CNY2.180 (CNY2.4634)200+ CNY2.020 (CNY2.2826)More Pricing... | 47µH | - | 800mA | - | Semishielded | 950mA | - | SRN5030HA Series | - | 0.45ohm | ± 20% | - | 5mm | 5mm | 3mm | ||||||