Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF5022T-101MR45-DCopy
Order Code4167226
Product RangeLTF-D Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-101MR45-DCopy
Order Code4167226
Product RangeLTF-D Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)530mA
Inductor ConstructionShielded
Saturation Current (Isat)450mA
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max1.28ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
1.28ohm
Product Length
6.5mm
Product Height
2.2mm
RMS Current (Irms)
530mA
Saturation Current (Isat)
450mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
