Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW2R2M5ACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4128232RL
Cut Tape4128232
Product RangeIHLE-4040DD-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY7.510 (CNY8.4863) |
| 50+ | CNY6.560 (CNY7.4128) |
| 100+ | CNY6.310 (CNY7.1303) |
| 200+ | CNY6.190 (CNY6.9947) |
| 500+ | CNY6.060 (CNY6.8478) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE4040DDEW2R2M5ACopy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel4128232RL
Cut Tape4128232
Product RangeIHLE-4040DD-5A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)13.7A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeIHLE-4040DD-5A Series
Inductor Case / Package-
DC Resistance Max8760µohm
Inductance Tolerance± 20%
Product Length10.89mm
Product Width10.89mm
Product Height4.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLE-4040DD-5A Series
DC Resistance Max
8760µohm
Product Length
10.89mm
Product Height
4.3mm
RMS Current (Irms)
13.7A
Saturation Current (Isat)
8.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.89mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
