Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoLTF5022T-100M1R3-DCopy
Order Code4167225
Product RangeLTF-D Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTDK
Manufacturer Part NoLTF5022T-100M1R3-DCopy
Order Code4167225
Product RangeLTF-D Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.51A
Inductor ConstructionShielded
Saturation Current (Isat)1.37A
Product RangeLTF-D Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for LTF5022T-100M1R3-D
1 Product Found
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
LTF-D Series
DC Resistance Max
0.16ohm
Product Length
6.5mm
Product Height
2.2mm
RMS Current (Irms)
1.51A
Saturation Current (Isat)
1.37A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
