Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082010BCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel4065857RL
Cut Tape4065857
Product RangeWE-HCM Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.410 | CNY16.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.410 (CNY18.5433) |
| 10+ | CNY14.860 (CNY16.7918) |
| 50+ | CNY13.620 (CNY15.3906) |
| 100+ | CNY12.730 (CNY14.3849) |
| 200+ | CNY11.830 (CNY13.3679) |
| 600+ | CNY10.700 (CNY12.091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443082010BCopy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel4065857RL
Cut Tape4065857
Product RangeWE-HCM Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)70A
Inductor ConstructionShielded
Saturation Current (Isat)103A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max114µohm
Inductance Tolerance± 10%
Product Length10.8mm
Product Width8.2mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
114µohm
Product Length
10.8mm
Product Height
8.5mm
RMS Current (Irms)
70A
Saturation Current (Isat)
103A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00293
