Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265CC-R47MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4242001RL
Cut Tape4242001
Product RangeSRP1265CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.660 | CNY11.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.660 (CNY13.1758) |
| 10+ | CNY9.600 (CNY10.848) |
| 50+ | CNY8.770 (CNY9.9101) |
| 100+ | CNY7.930 (CNY8.9609) |
| 200+ | CNY7.410 (CNY8.3733) |
| 500+ | CNY6.890 (CNY7.7857) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265CC-R47MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4242001RL
Cut Tape4242001
Product RangeSRP1265CC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)66A
Product RangeSRP1265CC Series
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP1265CC Series
DC Resistance Max
1200µohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
45A
Saturation Current (Isat)
66A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
