SMD Power Inductors :
11,865 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.140 (CNY3.5482)50+ CNY2.440 (CNY2.7572)250+ CNY1.870 (CNY2.1131)500+ CNY1.600 (CNY1.808)1500+ CNY1.480 (CNY1.6724)More Pricing... | 2.2µH | - | 5.2A | - | Shielded | 9.5A | - | BWVC Series | 2424 [6060 Metric] | 0.018ohm | ± 20% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY9.460 (CNY10.6898)100+ CNY7.600 (CNY8.588)500+ CNY6.670 (CNY7.5371)1000+ CNY6.340 (CNY7.1642)3000+ CNY6.290 (CNY7.1077)More Pricing... | 110nH | - | 20A | - | Shielded | 29A | - | CLT32 Series | - | 2.185ohm | ± 20% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each | 1+ CNY34.350 (CNY38.8155)5+ CNY31.310 (CNY35.3803)10+ CNY28.260 (CNY31.9338)20+ CNY26.200 (CNY29.606)40+ CNY25.520 (CNY28.8376)More Pricing... | 4.7µH | - | 45.5A | - | Shielded | 81A | - | ERU33 B82559 Series | - | 1.2ohm | ± 12% | - | 33mm | 33mm | 15mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.010 (CNY9.0513)10+ CNY6.620 (CNY7.4806)50+ CNY5.780 (CNY6.5314)200+ CNY5.450 (CNY6.1585)400+ CNY5.040 (CNY5.6952)More Pricing... | 68µH | - | 2.7A | - | Shielded | 3A | - | SRP7050WA Series | - | 0.251ohm | ± 20% | - | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.020 (CNY2.2826)200+ CNY1.880 (CNY2.1244)600+ CNY1.740 (CNY1.9662) | 47µH | - | 850mA | - | Semishielded | 1.05A | - | SRN4030HA Series | - | 0.65ohm | ± 20% | - | 4mm | 4mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.110 (CNY6.9043)10+ CNY5.090 (CNY5.7517)50+ CNY4.640 (CNY5.2432)100+ CNY4.190 (CNY4.7347)200+ CNY3.880 (CNY4.3844)More Pricing... | 8.2µH | - | 9A | - | Shielded | 13.5A | - | SRP1038CC Series | - | 0.0225ohm | ± 20% | - | 11mm | 10mm | 3.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY64.190 (CNY72.5347)5+ CNY58.520 (CNY66.1276)10+ CNY52.850 (CNY59.7205)20+ CNY52.130 (CNY58.9069)40+ CNY51.400 (CNY58.082)More Pricing... | 6.8µH | - | 40A | - | Shielded | 36A | - | SRP2313CC Series | - | 3100µohm | ± 20% | - | 23.5mm | 22mm | 12.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY8.010 (CNY9.0513)50+ CNY6.620 (CNY7.4806)100+ CNY5.450 (CNY6.1585)250+ CNY5.340 (CNY6.0342)500+ CNY5.220 (CNY5.8986)More Pricing... | 150nH | - | 53A | - | Shielded | 47A | - | SPB1005 Series | - | 350ohm | ± 20% | - | 10.2mm | 7mm | 5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY28.180 (CNY31.8434)5+ CNY25.670 (CNY29.0071)10+ CNY23.160 (CNY26.1708)25+ CNY21.480 (CNY24.2724)50+ CNY20.260 (CNY22.8938)More Pricing... | 330nH | - | 83A | - | Shielded | 103A | - | PCC-M15A0MF Series | - | 0.48ohm | ± 20% | - | 15.6mm | 17.2mm | 10.5mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY24.760 (CNY27.9788)5+ CNY23.540 (CNY26.6002)10+ CNY22.320 (CNY25.2216)25+ CNY21.600 (CNY24.408)50+ CNY20.880 (CNY23.5944)More Pricing... | 10µH | - | 5.6A | - | Shielded | 14.4A | - | WE-CHSA Series | - | 0.0332ohm | ± 20% | - | 10.6mm | 10.6mm | 11mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY52.390 (CNY59.2007)5+ CNY50.260 (CNY56.7938)10+ CNY48.130 (CNY54.3869)25+ CNY47.750 (CNY53.9575)50+ CNY44.480 (CNY50.2624)More Pricing... | 6.8µH | - | 15A | - | Shielded | 40.05A | - | WE-XHMA Series | - | 4100µohm | ± 20% | - | 16.4mm | 15.4mm | 9.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY14.020 (CNY15.8426)10+ CNY11.960 (CNY13.5148)50+ CNY11.050 (CNY12.4865)100+ CNY8.240 (CNY9.3112)200+ CNY7.860 (CNY8.8818)More Pricing... | 4.7µH | - | 10A | - | Shielded | 8.1A | - | IHLE-4040DD-5A Series | - | 0.01532ohm | ± 20% | - | 10.89mm | 10.89mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY1.590 (CNY1.7967)250+ CNY1.390 (CNY1.5707)500+ CNY1.300 (CNY1.469)1500+ CNY1.220 (CNY1.3786)3000+ CNY1.120 (CNY1.2656) | 470nH | - | 4.9A | - | Shielded | 5.2A | - | IHHP-0806ZH-01 Series | 0806 [2016 Metric] | 0.02ohm | ± 20% | - | 2mm | 1.6mm | 0.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.750 (CNY15.5375)50+ CNY12.040 (CNY13.6052)100+ CNY9.980 (CNY11.2774)250+ CNY8.940 (CNY10.1022)500+ CNY8.250 (CNY9.3225)More Pricing... | 1.5µH | - | 5.22A | - | Semishielded | 6A | - | WE-LQSA Series | - | 0.018ohm | ± 20% | - | 5mm | 5mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.680 (CNY3.0284)50+ CNY2.190 (CNY2.4747)250+ CNY1.800 (CNY2.034)500+ CNY1.680 (CNY1.8984)1500+ CNY1.440 (CNY1.6272)More Pricing... | 8.2µH | - | 1.3A | - | Semishielded | 1A | - | SRN3010BTA Series | - | 0.396ohm | ± 20% | - | 3mm | 3mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.450 (CNY2.7685)50+ CNY1.990 (CNY2.2487)250+ CNY1.650 (CNY1.8645)500+ CNY1.500 (CNY1.695)1000+ CNY1.330 (CNY1.5029)More Pricing... | 1.5µH | - | 3.34A | - | Shielded | 4.84A | - | ASPI-4030S Series | - | 0.02ohm | ± 30% | - | 4mm | 4mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY3.890 (CNY4.3957)50+ CNY3.200 (CNY3.616)100+ CNY2.640 (CNY2.9832)250+ CNY2.500 (CNY2.825)500+ CNY2.360 (CNY2.6668)More Pricing... | 10µH | - | 1.82A | - | Shielded | 2.11A | - | VLS-HBX Series | - | 0.338ohm | ± 20% | - | 4mm | 4mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY9.000 (CNY10.170)100+ CNY7.370 (CNY8.3281)500+ CNY6.470 (CNY7.3111)1000+ CNY6.270 (CNY7.0851)3000+ CNY6.260 (CNY7.0738)More Pricing... | 55nH | - | 28A | - | Shielded | 39.5A | - | CLT32 Series | - | 1150µohm | ± 20% | - | 3.2mm | 2.5mm | 2.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.460 (CNY10.6898)10+ CNY8.010 (CNY9.0513)50+ CNY6.930 (CNY7.8309)200+ CNY5.680 (CNY6.4184)400+ CNY5.240 (CNY5.9212)More Pricing... | 10µH | - | 7.2A | - | Shielded | 8A | - | SRP7050WA Series | - | 0.038ohm | ± 20% | - | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.380 (CNY2.6894)50+ CNY2.270 (CNY2.5651)100+ CNY2.160 (CNY2.4408)250+ CNY2.050 (CNY2.3165)500+ CNY1.940 (CNY2.1922)More Pricing... | 2.2µH | - | 3.4A | - | Shielded | 3A | - | VLS-CX-H Series | 1616 [4040 Metric] | 0.072ohm | ± 20% | - | 4mm | 4mm | 2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.600 (CNY2.938)50+ CNY2.180 (CNY2.4634)250+ CNY1.790 (CNY2.0227)500+ CNY1.740 (CNY1.9662)1500+ CNY1.480 (CNY1.6724)More Pricing... | 33µH | - | 600mA | - | Semishielded | 450mA | - | SRN3010C Series | - | 1.524ohm | ± 20% | - | 3mm | 3mm | 0.9mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY35.720 (CNY40.3636)10+ CNY33.250 (CNY37.5725)50+ CNY30.770 (CNY34.7701)100+ CNY26.590 (CNY30.0467)200+ CNY23.280 (CNY26.3064)More Pricing... | 1.5µH | - | 16A | - | Shielded | 15A | - | WE-XHMI Series | - | 2910µohm | ± 20% | - | 8.8mm | 8.3mm | 7.8mm | |||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.020 (CNY2.2826)200+ CNY1.900 (CNY2.147)600+ CNY1.770 (CNY2.0001) | 1µH | - | 5.5A | - | Semishielded | 7.8A | - | SRN4030HA Series | - | 0.02ohm | ± 30% | - | 4mm | 4mm | 3mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.020 (CNY2.2826)200+ CNY1.880 (CNY2.1244)600+ CNY1.740 (CNY1.9662) | 22µH | - | 1.2A | - | Semishielded | 1.5A | - | SRN4030HA Series | - | 0.33ohm | ± 20% | - | 4mm | 4mm | 3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.590 (CNY4.0567)50+ CNY2.550 (CNY2.8815)250+ CNY2.230 (CNY2.5199)500+ CNY2.110 (CNY2.3843)1000+ CNY1.930 (CNY2.1809)More Pricing... | 1.5µH | - | 1mA | - | Semishielded | 1.2A | - | ADL Series | 0805 [2012 Metric] | 0.21ohm | ± 20% | - | 2.2mm | 1.25mm | 1.65mm | ||||||