Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPI-4030S-1R5N-TCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4142872RL
Cut Tape4142872
Product RangeASPI-4030S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.450 | CNY12.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY1.990 (CNY2.2487) |
| 250+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 2000+ | CNY1.280 (CNY1.4464) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPI-4030S-1R5N-TCopy
Manufacturer Standard Lead Time15 weeks
Order Code
Re-Reel4142872RL
Cut Tape4142872
Product RangeASPI-4030S Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.34A
Inductor ConstructionShielded
Saturation Current (Isat)4.84A
Product RangeASPI-4030S Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ASPI-4030S Series
DC Resistance Max
0.02ohm
Product Length
4mm
Product Height
3mm
RMS Current (Irms)
3.34A
Saturation Current (Isat)
4.84A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01665
