Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82403T0111M000Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3954267RL
Cut Tape3954267
Product RangeCLT32 Series
Also Known AsCLT32-R11
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.070 | CNY90.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.070 (CNY10.2491) |
| 100+ | CNY7.450 (CNY8.4185) |
| 500+ | CNY6.500 (CNY7.345) |
| 1000+ | CNY6.180 (CNY6.9834) |
| 3000+ | CNY5.960 (CNY6.7348) |
| 6000+ | CNY5.740 (CNY6.4862) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82403T0111M000Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Re-Reel3954267RL
Cut Tape3954267
Product RangeCLT32 Series
Also Known AsCLT32-R11
Technical Datasheet
Inductance110nH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeCLT32 Series
Inductor Case / Package-
DC Resistance Max2.185ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
110nH
Inductor Construction
Shielded
Product Range
CLT32 Series
DC Resistance Max
2.185ohm
Product Length
3.2mm
Product Height
2.5mm
RMS Current (Irms)
20A
Saturation Current (Isat)
29A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
