Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP2313CC-6R8MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4242064RL
Cut Tape4242064
Product RangeSRP2313CC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY64.190 | CNY64.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.190 (CNY72.5347) |
| 5+ | CNY58.520 (CNY66.1276) |
| 10+ | CNY52.850 (CNY59.7205) |
| 20+ | CNY50.010 (CNY56.5113) |
| 40+ | CNY47.170 (CNY53.3021) |
| 80+ | CNY44.320 (CNY50.0816) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313CC-6R8MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel4242064RL
Cut Tape4242064
Product RangeSRP2313CC Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)40A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeSRP2313CC Series
Inductor Case / Package-
DC Resistance Max3100µohm
Inductance Tolerance± 20%
Product Length23.5mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP2313CC Series
DC Resistance Max
3100µohm
Product Length
23.5mm
Product Height
12.6mm
RMS Current (Irms)
40A
Saturation Current (Isat)
36A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234
