Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370068Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3953379RL
Cut Tape3953379
Product RangeWE-XHMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.390 | CNY52.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.390 (CNY59.2007) |
| 5+ | CNY50.260 (CNY56.7938) |
| 10+ | CNY48.130 (CNY54.3869) |
| 25+ | CNY47.750 (CNY53.9575) |
| 50+ | CNY44.480 (CNY50.2624) |
| 150+ | CNY34.430 (CNY38.9059) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370068Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3953379RL
Cut Tape3953379
Product RangeWE-XHMA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)40.05A
Product RangeWE-XHMA Series
DC Resistance Max4100µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
15A
Saturation Current (Isat)
40.05A
DC Resistance Max
4100µohm
Product Length
16.4mm
Product Height
9.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01456
